New Japan Radio NJM2121D

IC Opamp Gp 2 Circuit 8DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Gain Bandwidth Product14 MHz
Input Bias Current200 nA
Input Offset Voltage (Vos)800 µV
Max Dual Supply Voltage18 V
Max Operating Temperature75 °C
Min Dual Supply Voltage3 V
Min Operating Temperature-40 °C
Nominal Supply Current6 mA
Number of Channels2
Number of Circuits2
Operating Supply Current2.3 mA
Operating Supply Voltage18 V
Slew Rate4 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for New Japan Radio NJM2121D.

DigiKey
Datasheet7 pages21 years ago
iiiC
Datasheet7 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for New Japan Radio NJM2121D.

Related Parts

Descriptions

Descriptions of New Japan Radio NJM2121D provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8DIP

Manufacturer Aliases

New Japan Radio has several brands around the world that distributors may use as alternate names. New Japan Radio may also be known as the following names:

  • NEW JAPAN RADIO CO LTD
  • New Japan Radio (NJR)
  • New Japan Radio(JRC)
  • NJR Corporation/NJRC
  • New Japan Radio/Japan Radio Company
  • JRC / NEW JAPAN RADIO (NJR)
  • JRC
  • New Japan Radio Co (NJR/JRC)
  • JAPAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NJM#2121D

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Gain Bandwidth Product14 MHz
Input Bias Current200 nA
Input Offset Voltage (Vos)800 µV
Max Dual Supply Voltage18 V
Max Operating Temperature75 °C
Min Dual Supply Voltage3 V
Min Operating Temperature-40 °C
Nominal Supply Current6 mA
Number of Channels2
Number of Circuits2
Operating Supply Current2.3 mA
Operating Supply Voltage18 V
Slew Rate4 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for New Japan Radio NJM2121D.

DigiKey
Datasheet7 pages21 years ago
iiiC
Datasheet7 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant