New Japan Radio NJM2073D

NJM2073 Series 15 V 44 dB Through Hole Dual Low Voltage Power Amplifier - DIP-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Gain44 dB
Max Operating Temperature85 °C
Max Output Power2 W
Max Power Dissipation700 mW
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current6 mA
Number of Circuits2
Operating Supply Voltage12 V
Output Power2 W
Power Supply Rejection Ratio (PSRR)40 dB
Quiescent Current6 mA
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for New Japan Radio NJM2073D.

SHENGYU ELECTRONICS
Datasheet11 pages20 years ago
iiiC
Datasheet11 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for New Japan Radio NJM2073D.

Related Parts

Descriptions

Descriptions of New Japan Radio NJM2073D provided by its distributors.

NJM2073 Series 15 V 44 dB Through Hole Dual Low Voltage Power Amplifier - DIP-8
Audio Amp Speaker 1-CH Mono/2-CH Stereo 2W Class-AB 8-Pin PDIP
Audio Amplifier, 0.65W, 2 Channel(s), 1 Func, Bipolar, PDIP8, DIP-8

Manufacturer Aliases

New Japan Radio has several brands around the world that distributors may use as alternate names. New Japan Radio may also be known as the following names:

  • NEW JAPAN RADIO CO LTD
  • New Japan Radio (NJR)
  • New Japan Radio(JRC)
  • NJR Corporation/NJRC
  • New Japan Radio/Japan Radio Company
  • JRC / NEW JAPAN RADIO (NJR)
  • JRC
  • New Japan Radio Co (NJR/JRC)
  • JAPAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NJM#2073D
  • NJM2073D#
  • NJM2073D.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Gain44 dB
Max Operating Temperature85 °C
Max Output Power2 W
Max Power Dissipation700 mW
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current6 mA
Number of Circuits2
Operating Supply Voltage12 V
Output Power2 W
Power Supply Rejection Ratio (PSRR)40 dB
Quiescent Current6 mA
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for New Japan Radio NJM2073D.

SHENGYU ELECTRONICS
Datasheet11 pages20 years ago
iiiC
Datasheet11 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant