onsemi NIS5132MN1TXG

NIS5132MN1TXG, Voltage Supervisor, 10-Pin DFN | ON Semiconductor NIS5132MN1TXG
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingTin
MountSurface Mount
Number of Pins10
Technical
Current Rating3.6 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.3 W
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Input Voltage12 V
Nominal Supply Current1.8 mA
Number of Voltages Monitored1
Output Current3.6 A
PackagingCut Tape
Watchdog TimerNo
Working Voltage18 V
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for onsemi NIS5132MN1TXG.

Newark
Datasheet11 pages9 years ago
Upverter
Datasheet11 pages12 years ago
Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+4.13%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NIS5132MN1TXG.

Related Parts

Descriptions

Descriptions of onsemi NIS5132MN1TXG provided by its distributors.

NIS5132MN1TXG, Voltage Supervisor, 10-Pin DFN | ON Semiconductor NIS5132MN1TXG
HOT-SWAP CONTROLLER, 12V, DFN-10; Controller Applications: Hard Drives, Mother Board Power Management; Input Voltage: 12V; Supply Voltage Min: 9V; Supply Voltage Max: 18V; Controller IC Case Style: DFN; No. of Pins: 10Pins; Op
The NIS5132 is a cost effective resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits. It also includes an overvoltage clamp circuit that limits the output voltage during transients but does not shut the unit down thereby allowing the load circuit to continue operation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NIS5132MN1TXG.

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingTin
MountSurface Mount
Number of Pins10
Technical
Current Rating3.6 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.3 W
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Input Voltage12 V
Nominal Supply Current1.8 mA
Number of Voltages Monitored1
Output Current3.6 A
PackagingCut Tape
Watchdog TimerNo
Working Voltage18 V
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for onsemi NIS5132MN1TXG.

Newark
Datasheet11 pages9 years ago
Upverter
Datasheet11 pages12 years ago
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago