u-blox NINA-W101-00B-00

NINA W10 Series 3.6 V 2.4 GHz Stand-Alone Multiradio Module - SMD-36
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Bandwidth20 MHz
Data Rate100 Mbps
InterfaceCAN, Ethernet, I2C, I2S, SPI, UART
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels17
Number of GPIO20
Dimensions
Height2.6 mm

Documents

Download datasheets and manufacturer documentation for u-blox NINA-W101-00B-00.

Future Electronics
Datasheet48 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for u-blox NINA-W101-00B-00.

Descriptions

Descriptions of u-blox NINA-W101-00B-00 provided by its distributors.

NINA W10 Series 3.6 V 2.4 GHz Stand-Alone Multiradio Module - SMD-36
RF TXRX MOD WIFI STAND ALONE SMD

Manufacturer Aliases

u-blox has several brands around the world that distributors may use as alternate names. u-blox may also be known as the following names:

  • U-Blox America Inc
  • Ulbox
  • U-Blox America
  • U-Blok
  • UBLOXAG

Technical Specifications

Technical
Bandwidth20 MHz
Data Rate100 Mbps
InterfaceCAN, Ethernet, I2C, I2S, SPI, UART
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels17
Number of GPIO20
Dimensions
Height2.6 mm

Documents

Download datasheets and manufacturer documentation for u-blox NINA-W101-00B-00.

Future Electronics
Datasheet48 pages4 years ago