TURCK NI4U-Q8SE-AP6X-V1131

Sensor, Uprox+, Potted In Cable, 8mm, 3Wire, DC, PNP, Nonembeddable

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
58T2095 0 ··
34P0969 0 ··
USD
82.20 82.20 82.20 82.20 82.20
Walker Industrial
1061330 Yes ··
USD
82.20 82.20 82.20 82.20 82.20
Allied Electronics
70034736 0 ··
USD
82.19 82.19 82.19 82.19 82.19
Carlton-Bates
78071650653 0 ··
USD
82.20 82.20 82.20 82.20 82.20
element14 APAC
1908308 0 ··
SGD
149.09 136.93 121.64 116.75 116.75
Farnell
1908308 0 ··
GBP
39.40 33.97 28.72 28.16 28.16

Descriptions

NI 4U-Q8SE-AP6X-V1131
Newark
Sensor, Uprox+, Potted In Cable, 8mm, 3Wire, DC, PNP, Nonembeddable
Allied Electronics
SENSOR, 4MM, PNP, CONNECTOR; Sensor Input:Inductive; Frequency Response Range:1kHz; Supply Voltage Range DC:10V to 30V; SVHC:No SVHC (19-Dec-2011); Sensing Range:0mm to 4mm; Sensor Output1:PNP
Farnell
SENSOR, 4MM, PNP, CONNECTOR; Sensor Input:Inductive; Frequency Response Range:1kHz; Supply Voltage Range DC:10V to 30V; SVHC:No SVHC (19-Dec-2011); Sensing Range:0mm to 4mm; Sensor Output1:PNP
element14 APAC
Inductive Proximity General Purpose 4 mm N.O. (PNP)
Carlton-Bates
NI4U-Q8SE-AP6X-V1131, Turck Sensor; nonembeddable; 4mm Range; Uprox; Rectangular Style; 8 mm Height; Extended Length; Normally Open; PNP; 10-30 VDC; 1 LED Picofast 3-Pin QD Connector (S4635808)
Walker Industrial

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 1 page 5 years ago

Images

Alternate Names

TURCK INC NI4U-Q8SE-AP6X-V1131
TURC NI4U-Q8SE-AP6X-V1131
KÜBLER NI4U-Q8SE-AP6X-V1131
KUBLER NI4U-Q8SE-AP6X-V1131
Escha (Turck) NI4U-Q8SE-AP6X-V1131
Turck Elektronik NI4U-Q8SE-AP6X-V1131

Search for other parts like NI4 »