TURCK NI4U-Q8SE-AP6X

Sensor, Uprox+, Picofast, 8mm, 3 Wire, DC, PNP, Nonembeddable

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78071639399 0 ··
USD
82.20 82.20 82.20 82.20 82.20
Walker Industrial
1062318 Yes ··
USD
82.20 82.20 82.20 82.20 82.20
Allied Electronics
70034737 0 ··
USD
82.19 82.19 82.19 82.19 82.19
element14 APAC
1908307 0 ··
AUD
169.00 155.16 155.16 155.16 155.16
Farnell
1908307 0 ··
GBP
75.34 72.12 67.96 66.63 66.63

Descriptions

Sensor, Uprox+, Picofast, 8mm, 3 Wire, DC, PNP, Nonembeddable
Allied Electronics
SENSOR, 4MM, PNP, CABLE; Sensor Input:Inductive; Frequency Response Range:1kHz; Supply Voltage Range DC:10V to 30V; SVHC:No SVHC (19-Dec-2011); Sensing Range:0mm to 4mm; Sensor Output1:PNP
element14 APAC
SENSOR, 4MM, PNP, CABLE; Sensor Input:Inductive; Frequency Response Range:1kHz; Supply Voltage Range DC:10V to 30V; SVHC:No SVHC (19-Dec-2011); Sensing Range:0mm to 4mm; Sensor Output1:PNP
Farnell
Inductive Proximity General Purpose 4 mm N.O. (PNP)
Carlton-Bates
NI4U-Q8SE-AP6X, Turck Sensor; nonembeddable; 4mm Range; Uprox; Rectangular Style; 8 mm Height; Extended Length; Normally Open; PNP; 10-30 VDC; 1 LED (S4635807)
Walker Industrial

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 1 page 5 years ago
Allied Electronics
Datasheet 2 pages 2 years ago

Images

Alternate Names

TURCK INC NI4U-Q8SE-AP6X
TURC NI4U-Q8SE-AP6X
KÜBLER NI4U-Q8SE-AP6X
KUBLER NI4U-Q8SE-AP6X
Escha (Turck) NI4U-Q8SE-AP6X
Turck Elektronik NI4U-Q8SE-AP6X

Search for other parts like NI4 »