TURCK NI 4-G12-AZ33X

Sensor; Inductive Sensing Mode; M 12 x 1; 0.158 in. (Nom.); 35 to 250 VAC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70035841 0 ··
USD
121.49 121.49 121.49 121.49 121.49
Carlton-Bates
78071698913 0 ··
USD
121.50 121.50 121.50 121.50 121.50
Crescent Electric Supply Co
36276 Yes ··
USD
114.11 114.11 114.11 114.11 114.11
Walker Industrial
1062342 Yes ··
USD
121.50 121.50 121.50 121.50 121.50
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
NI 4-G12-AZ33X Contact ··
XS Micro
NI 4-G12-AZ33X Contact ··

Descriptions

NI4-G12-AZ33X, Turck Sensor; nonembeddable; 4mm Range; 12mm full threading metal barrel, chrome plated brass; normally open 35-250 VAC, grounded metal barrel, 1 LED; (T1304202)
Walker Industrial
Sensor; Inductive Sensing Mode; M 12 x 1; 0.158 in. (Nom.); 35 to 250 VAC
Allied Electronics
"Turck NI-4-G12-AZ33X Inductive Pro Turinc,"
Crescent Electric Supply Co
Inductive Proximity General Purpose Sensor 12 mm Dia.
Carlton-Bates

Technical Specifications

Mounting Type Flush
Switching Frequency 20 Hz
RoHS Compliant

Documents

Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 3 pages 9 years ago

Images

Alternate Names

TURCK INC NI 4-G12-AZ33X
TURC NI 4-G12-AZ33X
KÜBLER NI 4-G12-AZ33X
KUBLER NI 4-G12-AZ33X
Escha (Turck) NI 4-G12-AZ33X
Turck Elektronik NI 4-G12-AZ33X

Search for other parts like NI 4 »