General Electric NHQMM103B375T10

Thermistor Ntc 10K Ohm 10% 0603
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Number of Pins2
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Resistance10 kΩ
TerminationSMD/SMT
Tolerance10 %

Documents

Download datasheets and manufacturer documentation for General Electric NHQMM103B375T10.

Electro Sonic
Datasheet8 pages7 years ago
Mouser
Datasheet1 page24 years ago

Engineering Resources

View Evaluation kits and Reference designs for General Electric NHQMM103B375T10.

Descriptions

Descriptions of General Electric NHQMM103B375T10 provided by its distributors.

THERMISTOR NTC 10K OHM 10% 0603
THERMISTOR NTC 10KOHM 3750K 0603
NTC Thermistors +- 10% Tolerance
NTC Thermistor; Series:NHQMM; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:± 10%; Beta:3750K; Beta Lower Temperature:25°C; Beta Upper Temperature:85°C; Operating Temp. Max:125°C; Package/Case:0603 ;RoHS Compliant: Yes

Manufacturer Aliases

General Electric has several brands around the world that distributors may use as alternate names. General Electric may also be known as the following names:

  • GE
  • GE Sensing
  • GE LIGHTING
  • GE ENERGY
  • GE Critical Power
  • GE THERMOMETRICS
  • GENERAL ELECTRIC SOLID STATE
  • GENERAL ELECTRIC COMPANY
  • GE INDUSTRIAL SYSTEMS
  • Ge Industrial
  • GE MEASUREMENT & CONTROL
  • GE GENERAL ELECTRIC
  • GE Infrastructure Sensing
  • GE SENSING / THERMOMETRICS
  • GE/R
  • GE POWER ELECTRONICS
  • GE Energy Industrial Solutions
  • GENERAL ELEC
  • General Electric (GE)
  • GE MEASUREMENT & CONTROL/GE SENSING
  • GE NOVA
  • GE Solid State
  • GENERAL ELECTRIC SUPPLY
  • GE/HARRIS
  • GE LAMPS

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Number of Pins2
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Resistance10 kΩ
TerminationSMD/SMT
Tolerance10 %

Documents

Download datasheets and manufacturer documentation for General Electric NHQMM103B375T10.

Electro Sonic
Datasheet8 pages7 years ago
Mouser
Datasheet1 page24 years ago

Compliance

Environmental Classification
RoHSCompliant