Newhaven Display NHD-C0216CIZ-FSW-FBW-3V3

I2C Communication 2x16 Character LCD Panel with White Backlight
Datasheet

Technical Specifications

Physical
ColorWhite
MountThrough Hole
Number of Pins8
Technical
Background ColorWhite
Backlight TypeLED
Contrast Ratio6:1
Display TypeLCD
InterfaceI2C
Max Operating Temperature70 °C
Max Supply Voltage3.3 V
Manufacturer Package IdentifierNHD-C0216CIZ-FSW-FBW-3V3
Min Operating Temperature-20 °C
Min Supply Voltage2.7 V
Number of Characters32
Operating Supply Voltage3 V
Viewing Angle60 °

Documents

Download datasheets and manufacturer documentation for Newhaven Display NHD-C0216CIZ-FSW-FBW-3V3.

Upverter
Datasheet12 pages7 years ago
Master Electronics
Datasheet12 pages12 years ago
Electro Sonic
Datasheet12 pages5 years ago
TME
Datasheet14 pages2 years ago
Jameco
Datasheet12 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
Datasheet12 pages8 years ago

Inventory History

3 month trend:
+3.79%

Engineering Resources

View Evaluation kits and Reference designs for Newhaven Display NHD-C0216CIZ-FSW-FBW-3V3.

Descriptions

Descriptions of Newhaven Display NHD-C0216CIZ-FSW-FBW-3V3 provided by its distributors.

I2C Communication 2x16 Character LCD Panel with White Backlight
Character Display Modules LCD COG NHD Series 2x16 FSTN (+) Transflective I2C | Newhaven Display International NHD-C0216CIZ-FSW-FBW-3V3
Newhaven Chip on Glass- Character Display with Display Format 2 x 16 Characters with 4.68 x 2.21 Character size Using I2C Interface Full Part Number: NHD-C0216CiZ-FSW-FBW-3V3

Manufacturer Aliases

Newhaven Display has several brands around the world that distributors may use as alternate names. Newhaven Display may also be known as the following names:

  • Newhaven Display Intl
  • NEWHAVEN
  • NEWHAVEN DISPLAY INTERNATIONAL
  • NEWHAVEN DISPLAY INTERNATIONAL INC
  • NEWHAVEN DISPLA

Technical Specifications

Physical
ColorWhite
MountThrough Hole
Number of Pins8
Technical
Background ColorWhite
Backlight TypeLED
Contrast Ratio6:1
Display TypeLCD
InterfaceI2C
Max Operating Temperature70 °C
Max Supply Voltage3.3 V
Manufacturer Package IdentifierNHD-C0216CIZ-FSW-FBW-3V3
Min Operating Temperature-20 °C
Min Supply Voltage2.7 V
Number of Characters32
Operating Supply Voltage3 V
Viewing Angle60 °

Documents

Download datasheets and manufacturer documentation for Newhaven Display NHD-C0216CIZ-FSW-FBW-3V3.

Upverter
Datasheet12 pages7 years ago
Master Electronics
Datasheet12 pages12 years ago
Electro Sonic
Datasheet12 pages5 years ago
TME
Datasheet14 pages2 years ago
Jameco
Datasheet12 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
Datasheet12 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant