
OLED Display; Graphic; 128x64 Pixels; 8-bit Parallel; 3 Wire SPI or 4 Wire SPI; White
Newhaven Display NHD-2.7-12864WDW3 pricing and available inventory.
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| NHD-2.7-12864WDW3-ND | 1,072 | USD | 34.560 | 33.912 | 33.912 | 33.912 | 33.912 | 23h | |||
| NHD-2.7-12864WDW3 | 35 | USD | 29.180 | 29.180 | 27.240 | 26.110 | 22.170 | 2d | |||
| 763-NHD2712864WDW3 | 173 | USD | 34.810 | 30.630 | 27.490 | 26.090 | 26.090 | 1d | |||
| NHD2712864WDW3 | 35 | USD | 30.055 | 30.055 | 28.057 | 26.893 | 22.835 | 1d | |||
| NHD-2.7-12864WDW3 | 277 | USD | 35.900 | 34.800 | 33.400 | 33.400 | 33.400 | 21h | |||
| 71063046 | 100 | USD | 36.080 | 35.590 | 35.090 | 1d | |||||
| NHD-2.7-12864WDW3 | 35 | USD | 29.180 | 29.180 | 27.240 | 26.110 | 22.170 | 1d |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| NHD-2.7-12864WDW3 | 650 | 2d | |||||||||
| NHD-2.7-12864WDW3 | 150 | 15h |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| NHD-2.7-12864WDW3 | Contact | ·· | >1wk |
Newhaven Display NHD-2.7-12864WDW3 technical specifications, attributes, and parameters.
| Compliance | |
|---|---|
| RoHS | Non-Compliant |
Download datasheets and manufacturer documentation for Newhaven Display NHD-2.7-12864WDW3.
| Electro Sonic | ||
|---|---|---|
| Datasheet | 13 pages | 3 years ago |
| Allied Electronics & Automation | ||
| Datasheet | 13 pages | 3 years ago |
Descriptions of Newhaven Display NHD-2.7-12864WDW3 provided by its distributors.
Newhaven Display has several brands around the world that distributors may use as alternate names. Newhaven Display may also be known as the following names: