Newhaven Display NHD-0216K1Z-NS(RGB)-FBW-REV1

Lcd Mod 32DIG 16X2 Transms R/g/b
In Stock
Datasheet

Technical Specifications

Technical
Background ColorBlack
Backlight TypeLED
Interface4 bit, 8 bit, MPU, Parallel
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Characters32
Operating Supply Voltage5.5 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Newhaven Display NHD-0216K1Z-NS(RGB)-FBW-REV1.

RS (Formerly Allied Electronics)
Datasheet10 pages12 years ago
Datasheet10 pages8 years ago

Inventory History

3 month trend:
-0.06%

Engineering Resources

View Evaluation kits and Reference designs for Newhaven Display NHD-0216K1Z-NS(RGB)-FBW-REV1.

Descriptions

Descriptions of Newhaven Display NHD-0216K1Z-NS(RGB)-FBW-REV1 provided by its distributors.

LCD MOD 32DIG 16X2 TRANSMS R/G/B
Character Display Modules LCD NHD 2x16 FSTN (-) Transmissive 8-Bit Parallel | Newhaven Display International NHD-0216K1Z-NS(RGB)-FBW-REV1
Newhaven 2 x 16 Characters Transmissive LCD Character Display @ 5V and 8-Bit Parallel Interface with 1x16 Top/Bot Connector and SPLC780D OR ST7066U Controller. PN - NHD-0216K1Z-NS(RGB)-FBW-Rev1

Manufacturer Aliases

Newhaven Display has several brands around the world that distributors may use as alternate names. Newhaven Display may also be known as the following names:

  • Newhaven Display Intl
  • NEWHAVEN
  • NEWHAVEN DISPLAY INTERNATIONAL
  • NEWHAVEN DISPLAY INTERNATIONAL INC
  • NEWHAVEN DISPLA

Technical Specifications

Technical
Background ColorBlack
Backlight TypeLED
Interface4 bit, 8 bit, MPU, Parallel
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Characters32
Operating Supply Voltage5.5 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Newhaven Display NHD-0216K1Z-NS(RGB)-FBW-REV1.

RS (Formerly Allied Electronics)
Datasheet10 pages12 years ago
Datasheet10 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant