Energizer NH50BP-2

Battery, Rechargeable, D, Nickel-Metal Hydride, 1.2VDC, 2.5Ah, Flat Top, NH50 Series | Energizer NH50BP-2
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageMetal
Weight73 g
Technical
Chemistry/TechnologyNiMH
Max Operating Temperature40 °C
Output Voltage1.2 V
TerminationFlat
Voltage Rating1.2 V
Voltage Rating (DC)1.2 V
Dimensions
Diameter26.9 mm
Height61.468 mm
Length107.95 mm
Outside Diameter34.2 mm
Width95.25 mm

Documents

Download datasheets and manufacturer documentation for Energizer NH50BP-2.

Newark
Datasheet1 page20 years ago
Mouser
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
+4.02%

Engineering Resources

View Evaluation kits and Reference designs for Energizer NH50BP-2.

Related Parts

Descriptions

Descriptions of Energizer NH50BP-2 provided by its distributors.

Battery, Rechargeable, D,Nickel-Metal Hydride,1.2VDC,2.5Ah, Flat Top, NH50 Series | Energizer NH50BP-2
NIMH Rechargeable Batteries D 2200 mAh 2-PACK
ENERGIZER NH50BP2 Batteries,Rechargable,D,PK2
NICKEL METAL HYDRIDE-NIMH BATTER
Nickel Metal Hydride-Nimh Battery, 1.2V, 2.5Ah; Battery Voltage:1.2V; Battery Technology:Nickel Metal Hydride; Battery Capacity:2.5Ah; Battery Size Code:D; Battery Terminals:Raised Positive And Flat Negative; External Diameter:34.2Mmrohs Compliant: Na |Energizer NH50BP-2

Manufacturer Aliases

Energizer has several brands around the world that distributors may use as alternate names. Energizer may also be known as the following names:

  • Energizer Battery Company
  • ENERGIZER BATTERY INC
  • ENERGIZER BATTERY
  • Energizer Battery Co
  • Energizer Holdings Inc
  • Energizer Batteries
  • Energizer/Eveready
  • ENERGIZER BATTERY COMPANY (VA)
  • ENERGIZER RAYOVAC
  • ENERGIZER BATTERY/EDGE
  • Energizer Eveready CAN
  • ENERGIZE
  • ENSIGN
  • ENERGIZERBATTERYI
  • Eveready - Energizer
  • Energizer Battery Incorporated
  • ENERGIZER BATTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • NH50BP2

Technical Specifications

Physical
Case/PackageMetal
Weight73 g
Technical
Chemistry/TechnologyNiMH
Max Operating Temperature40 °C
Output Voltage1.2 V
TerminationFlat
Voltage Rating1.2 V
Voltage Rating (DC)1.2 V
Dimensions
Diameter26.9 mm
Height61.468 mm
Length107.95 mm
Outside Diameter34.2 mm
Width95.25 mm

Documents

Download datasheets and manufacturer documentation for Energizer NH50BP-2.

Newark
Datasheet1 page20 years ago
Mouser
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSNon-Compliant