Vishay Dale NH250100R0FJ01

Res Wirewound 100 Ohm 1% 250W ±20ppm/°C Aluminum Housed AXL Flange Mount Skin Pack

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
NH250-100J-ND 19 Buy Now »
USD
200.21 187.69 156.41 150.16 150.16
Avnet
NH250100R0FJ01 0 ··
USD
196.43 110.00 35.68 35.68 35.68
Newark
20C6069 0 ··
USD
311.58 178.04 63.80 63.80 63.80
TTI
NH250100R0FJ01 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NH250100R0FJ01 Contact ··

Descriptions

RES CHAS MNT 100 OHM 1% 250W
Digi-Key
100 OHM 1%250W NON-INDUCT
TTI
NON-INDUCTIVE WIREWOUND RESISTORS, 100 OHMS, 1% TOLERANCE
Newark
Res Wirewound 100 Ohm 1% 250W ±20ppm/°C Aluminum Housed AXL Flange Mount Skin Pack
Avnet

Technical Specifications

Size-Width 53.975 mm
Lead-Free Status Lead Free
Resistance 100 Ω
Resistance Tolerance ±1%
Packaging Bulk
Size-Length 177.8 mm
Size-Diameter 53.98 mm
Size-Height 55.5752 mm
Power Rating 250 W
Mounting Type Chassis
RoHS Compliant

Documents

Datasheet 5 pages 5 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 6 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Alternate Names

DALE/VISHAY NH250100R0FJ01
VISHAY- DALE ELECTRONICS INC NH250100R0FJ01
VISHAY DALE INC NH250100R0FJ01
DALEVISH NH250100R0FJ01
VISHAY DALE ELECTRONICS NH250100R0FJ01
VISHAY DALE [MIL] NH250100R0FJ01
VISHAY_D NH250100R0FJ01
DALE-VIS NH250100R0FJ01
VISHAY - DLE NH250100R0FJ01
DALE/VISHA NH250100R0FJ01
VISHAY/DALE (VA) NH250100R0FJ01
VSH/DALE NH250100R0FJ01
VISHAY DALE:IRC:OLD IRC NO NH250100R0FJ01
VISHAY-DALE MILWAUKEE RESISTOR NH250100R0FJ01
VISHAY DALE:VISHAY DALE NH250100R0FJ01
VISHAY DALE 15UH 20% -55/+125C 5050PKGE NH250100R0FJ01
VISHAY- DALE ELECTRONI NH250100R0FJ01
VISHAY DALE RESNET 8 RES 10K SO16 NH250100R0FJ01
VISHAY- DALE ELECT NH250100R0FJ01
VISHAY DALE LO-PROFILE IND 068UH 20% NH250100R0FJ01
VISHAY DAL NH250100R0FJ01
VISHAY-DALE(RoHS) NH250100R0FJ01
DALE/ VISHYA NH250100R0FJ01
VISHAY DALE BDE NH250100R0FJ01
VISHAY DALE:JEFFERS NH250100R0FJ01

Search for other parts like NH250100 »