Eclipse Magnetics NH065

Neodymium Pot Magnet, Pull Force: 11lb, PK10
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
MountExternal
Weight18 g
Dimensions
Diameter16 mm
Height16 mm
Length16 mm
Width11.938 mm

Documents

Download datasheets and manufacturer documentation for Eclipse Magnetics NH065.

Newark
Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Eclipse Magnetics NH065.

Related Parts

Descriptions

Descriptions of Eclipse Magnetics NH065 provided by its distributors.

Neodymium Pot Magnet, Pull Force: 11lb, PK10
MAGNET, GRIP, NEO-HOLD, BI-POLE; Diameter: 16mm; Height: 16mm; Magnet Material: Neodymium; Product Range: -; SVHC: No SVHC (07-Jul-2017); External Diameter: 16mm; Fixing Hole Diameter: 5.5mm; Magnet Type: Pot; Material: Noedymium Iron Boron; No. of Fixing Holes: 1; Operating Temperature Max: 100°C; Pull Force: 8N; Pull Force Max: 5kgf; Thread Size: M6; Tool Body Material: Neodymium Iron Boron; Weight: 18g
A high power gripping magnet achieved by two poles close together on one face. Thus a greater holding power is created, more than a pot or button magnet of a similar size. Ideal for confined work areas where more holding power is required.

Manufacturer Aliases

Eclipse Magnetics has several brands around the world that distributors may use as alternate names. Eclipse Magnetics may also be known as the following names:

  • Eclipse Magnetics Ltd

Technical Specifications

Physical
Case/Package100
MountExternal
Weight18 g
Dimensions
Diameter16 mm
Height16 mm
Length16 mm
Width11.938 mm

Documents

Download datasheets and manufacturer documentation for Eclipse Magnetics NH065.

Newark
Datasheet1 page7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant