General Electric NH033F-L

Converter Dc/dc 3.3V 33W Out

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-NH033F-LContact
>1wk
NH033F-LContact
>1wk

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Efficiency92 %
FeaturesOCP, OTP, OVP
Max Input Voltage5.5 V
Max Operating Temperature62 °C
Max Output Current10 A
Max Power Dissipation33 W
Min Input Voltage4.5 V
Min Operating Temperature0 °C
Number of Outputs1
PackagingBulk
Voltage - Output 13.3 V
Dimensions
Height8.636 mm
Length69.85 mm
Width25.4 mm

Engineering Resources

View Evaluation kits and Reference designs for General Electric NH033F-L.

Descriptions

Descriptions of General Electric NH033F-L provided by its distributors.

CONVERTER DC/DC 3.3V 33W OUT

Manufacturer Aliases

General Electric has several brands around the world that distributors may use as alternate names. General Electric may also be known as the following names:

  • GE
  • GE Sensing
  • GE LIGHTING
  • GE ENERGY
  • GE Critical Power
  • GE THERMOMETRICS
  • GENERAL ELECTRIC SOLID STATE
  • GENERAL ELECTRIC COMPANY
  • GE INDUSTRIAL SYSTEMS
  • Ge Industrial
  • GE MEASUREMENT & CONTROL
  • GE GENERAL ELECTRIC
  • GE Infrastructure Sensing
  • GE SENSING / THERMOMETRICS
  • GE/R
  • GE POWER ELECTRONICS
  • GE Energy Industrial Solutions
  • GENERAL ELEC
  • General Electric (GE)
  • GE MEASUREMENT & CONTROL/GE SENSING
  • GE NOVA
  • GE Solid State
  • GENERAL ELECTRIC SUPPLY
  • GE/HARRIS
  • GE LAMPS

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Efficiency92 %
FeaturesOCP, OTP, OVP
Max Input Voltage5.5 V
Max Operating Temperature62 °C
Max Output Current10 A
Max Power Dissipation33 W
Min Input Voltage4.5 V
Min Operating Temperature0 °C
Number of Outputs1
PackagingBulk
Voltage - Output 13.3 V
Dimensions
Height8.636 mm
Length69.85 mm
Width25.4 mm

Compliance

Environmental Classification
RoHSNon-Compliant