General Electric NH020G

Converter Dc/dc 2.5V 15W Out

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency82 %
FeaturesOCP, OTP
Max Input Voltage5.5 V
Max Operating Temperature115 °C
Max Output Current6 A
Max Power Dissipation15 W
Min Input Voltage4.5 V
Min Operating Temperature0 °C
Number of Outputs1
PackagingBulk
Voltage - Output 12.5 V
Dimensions
Height13.97 mm
Length63.5 mm
Width6.096 mm

Engineering Resources

View Evaluation kits and Reference designs for General Electric NH020G.

Descriptions

Descriptions of General Electric NH020G provided by its distributors.

CONVERTER DC/DC 2.5V 15W OUT

Manufacturer Aliases

General Electric has several brands around the world that distributors may use as alternate names. General Electric may also be known as the following names:

  • GE
  • GE Sensing
  • GE LIGHTING
  • GE ENERGY
  • GE Critical Power
  • GE THERMOMETRICS
  • GENERAL ELECTRIC SOLID STATE
  • GENERAL ELECTRIC COMPANY
  • GE INDUSTRIAL SYSTEMS
  • Ge Industrial
  • GE MEASUREMENT & CONTROL
  • GE GENERAL ELECTRIC
  • GE Infrastructure Sensing
  • GE SENSING / THERMOMETRICS
  • GE/R
  • GE POWER ELECTRONICS
  • GE Energy Industrial Solutions
  • GENERAL ELEC
  • General Electric (GE)
  • GE MEASUREMENT & CONTROL/GE SENSING
  • GE NOVA
  • GE Solid State
  • GENERAL ELECTRIC SUPPLY
  • GE/HARRIS
  • GE LAMPS

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency82 %
FeaturesOCP, OTP
Max Input Voltage5.5 V
Max Operating Temperature115 °C
Max Output Current6 A
Max Power Dissipation15 W
Min Input Voltage4.5 V
Min Operating Temperature0 °C
Number of Outputs1
PackagingBulk
Voltage - Output 12.5 V
Dimensions
Height13.97 mm
Length63.5 mm
Width6.096 mm

Compliance

Environmental Classification
RoHSNon-Compliant