Murata NFM18PS105R0J3D

Cap Feed Through 1uF 6.3VDC 20% Flat 0603 105¡ãC / CAP FEEDTHRU 1UF 20% 6.3V 0603
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountPCB, Surface Mount
Weight2.012816 mg
Technical
Capacitance1 µF
Current2 A
Current Rating2 A
DC Resistance (DCR)30 mΩ
Insulation Resistance500 MΩ
Max Current Rating2 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)6.3 V
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationFlat
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (AC)6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth800 µm
Height600 µm
Length1.6 mm
Thickness600 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata NFM18PS105R0J3D.

TME
Datasheet1 page10 years ago
element14 APAC
Datasheet1 page18 years ago
element14
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page15 years ago
Datasheet11 pages9 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Datasheet245 pages9 years ago
iiiC
Datasheet1 page11 years ago
_legacy Avnet
Datasheet10 pages15 years ago
Arrow Electronics
Datasheet12 pages15 years ago

Inventory History

3 month trend:
+97.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata NFM18PS105R0J3D.

Related Parts

Descriptions

Descriptions of Murata NFM18PS105R0J3D provided by its distributors.

Cap Feed Through 1uF 6.3VDC 20% Flat 0603 105¡ãC / CAP FEEDTHRU 1UF 20% 6.3V 0603
NFM18PS Series 0603 1.0 µF ±20% 2 A 0.03 O DCR Surface Mount EMI Filter
FILTER, SUPPRESSION, 0603, 1UF, 6.3VDC; Capacitance: 1µF; Voltage Rating: 6.3V; Filter Type: EMI, RFI; Current Rating: 2A; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: Murata NFM Series; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance +: +20%; Capacitance Tolerance -: -20%; Voltage Rating V DC: 6.3V
Cap, Feedthrough, 1Uf, 6.3V, 2A, 0603; Capacitance:1Μf; Voltage Rating:6.3V; Current Rating:2A; Capacitor Case Style:0603 [1608 Metric]; Capacitor Mounting:Surface Mount; Capacitance Tolerance:± 20%; Operating Temperature Min:-55°C Rohs Compliant: Yes |Murata NFM18PS105R0J3D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1686506
  • NFM18PS105R0J3D.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountPCB, Surface Mount
Weight2.012816 mg
Technical
Capacitance1 µF
Current2 A
Current Rating2 A
DC Resistance (DCR)30 mΩ
Insulation Resistance500 MΩ
Max Current Rating2 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)6.3 V
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationFlat
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (AC)6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth800 µm
Height600 µm
Length1.6 mm
Thickness600 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata NFM18PS105R0J3D.

TME
Datasheet1 page10 years ago
element14 APAC
Datasheet1 page18 years ago
element14
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page15 years ago
Datasheet11 pages9 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Datasheet245 pages9 years ago
iiiC
Datasheet1 page11 years ago
_legacy Avnet
Datasheet10 pages15 years ago
Arrow Electronics
Datasheet12 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago