Mean Well NFM-05-12

AC-DC Single output Medical Open frame power supply; Output 12Vdc at 0.42A; PCB mount; 2xMOPP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
NFM-05-12 1,337 Buy Now »
USD
8.50 8.50 8.50 8.50 8.50
Bravo Electro Components
NFM-05-12 34 Buy Now »
USD
8.50 7.40 7.10 7.10 7.10
Sager Power Systems
NFM-05-12 74 Buy Now »
USD
8.50 7.43 7.14 7.14 7.14
TRC Electronics
NFM-05-12 29 Buy Now »
USD
8.50 8.50 8.50 8.50 8.50
Mouser
709-NFM05-12 148 Buy Now »
USD
10.54 10.00 8.59 7.89 7.89
Onlinecomponents.com
NFM0512 213 Buy Now »
USD
8.50 8.38 7.60 7.60 7.60
Component Distributors Inc.
NFM-05-12 7 Buy Now »
USD
8.50 7.23 7.23 7.23 7.23
Master Electronics
NFM0512 187 ··
USD
8.50 8.38 8.14 8.14 8.14
Peak to Peak Power
NFM-05-12 150 Buy Now »
USD
8.50 8.50 8.50 8.50 8.50
Sager Electronics
NFM-05-12 74 Buy Now »
USD
8.50 7.43 7.14 7.14 7.14
Straight Road Electronics
NFM-05-12 0 ··
USD
8.50 8.50 8.50 8.50 8.50
Telerex Europe
NFM-05-12 0 ··
EUR
7.47 6.81 6.61 6.61 6.61
Jameco
694989 Buy Now »
USD
8.49 7.49 7.49 7.49 7.49
Future Electronics
NFM-05-12 0 ··
USD
7.31 7.01 7.01 7.01
Allied Electronics
70069777 6 Buy Now »
USD
8.50 8.33 8.16 8.16 8.16
Schukat
NFM-05-12 0 ··
EUR
7.82 7.11 6.91 6.91 6.91
TME
NFM-05-12 49 Buy Now »
USD
8.50 7.70 7.50 7.50 7.50
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S521900001064 1,337 Buy Now »
JPY
1310.00 1010.00 682.00 642.00 642.00
Chip One Stop Global 2
C1S521900001064 32 Buy Now »
JPY
3000.00 1850.00 1820.00 1820.00 1820.00
C1S521900017898 676 Buy Now »
JPY
1510.00 1120.00 907.00 885.00 885.00
EarthTron
NFM-05-12 684 ··
STLAA.com
NFM-05-12 60 ··
Abacus Technologies
NFM-05-12 1,108 ··
Distrelec
NFM-05-12 1,174 Buy Now »
EUR
10.05 9.09 9.09 9.09 9.09
Electro Sonic
NFM0512 213 Buy Now »
USD
9.01 8.88 8.06 8.06 8.06
RS Components
424386 5 Buy Now »
GBP
19.12 17.38 15.90 15.90 15.90
Avnet Europe
NFM-05-12 1 Buy Now »
EUR
12.94 12.94 8.63 7.40 7.40
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
NFM-05-12 Contact ··
Touchstone Systems
NFM-05-12 Contact Send RFQ »
XS Micro
NFM-05-12 Contact ··

Descriptions

AC-DC Medical On Board - PCB Type
Master Electronics
Switched-mode power supply [Mean Well] NFM-05-12 Switched-mode power supply
Distrelec
O/P +12V0.42A; Medical PCB; AC/DC; Open PCB; Open Frame
Mean Well
AC/DC Power Supply Single-OUT 12V 0.42A 5.04W 4-Pin
Chip One Stop Japan
LED Driver|Constant Current/Constant Voltage|54 Volt|0.47 Amp|Class 2|IP 67|25 Watt
Bravo Electro Components
NFM-05 Series 5 W Single Output 12 V AC/DC Switching Power Supply
Future Electronics
5 Watt, Single Output, 12V@0.42A General Purpose Open Frame AC-DC Power Supply
Sager Electronics
AC/DC POWER SUPPLY OPEN FRAME SINGLE- OUTPUT 12 VOLT 0.42A 5.04W
Jameco
AC-DC Single output Medical Open frame power supply; Output 12Vdc at 0.42A; PCB mount; 2xMOPP
Telerex Europe
5 W Watt, Single Output, 12V@0.42A General Purpose Open Frame AC-DC Power Supply
Sager Power Systems
Power Supply;AC-DC;12V@0.42A;115-264V In;Open Frame;PCB Mount;Medical;NFM Series
Allied Electronics
NFM-05-12 Mean Well AC/DC Single Output Power Supply. 5Watts, 12V
Peak to Peak Power
12vdc Power Supply
TRC Electronics
Pwr sup.unit: switched-mode; 5.04W; 120÷370VDC; 85÷264VAC; 12VDC
TME
MEDICAL 5W POWER SUPPLY
Straight Road Electronics
AC/DC Power Supply Single-OUT 12V 0.42A 5.04W 4-Pin
Chip One Stop Global
Power Supply Switch Mode Medical 12V
RS Components
AC/DC 5W 12V Single Output Medical Power, Open Frame
Component Distributors Inc.
SPS Open Frame 5W 12V/0,42A
Schukat
AC-DC On Board - PCB Type
Onlinecomponents.com

Technical Specifications

Lead-Free Status Lead Free
RoHS Compliant
Mounting Type Screw-In
Number of Outputs 1

Documents

Allied Electronics
Datasheet 2 pages 9 years ago
Datasheet 2 pages 9 years ago
Future Electronics
Datasheet 2 pages 2 years ago
Datasheet 2 pages 4 years ago
Peak to Peak Power
Datasheet 2 pages 9 years ago
iiiC
Datasheet 2 pages 9 years ago
Electro Sonic
Datasheet 2 pages 3 years ago
TME
Datasheet 2 pages 4 years ago
Jameco
Datasheet 8 pages 7 years ago
Telerex Europe
Datasheet 8 pages 10 years ago
Component Distributors Inc.
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago
Datasheet 2 pages 5 years ago

Images

Alternate Names

Mean Well Enterprises NFM-05-12
MEAN WELL USA INC NFM-05-12
MEAN WELL USA NFM-05-12
MEA NFM-05-12
MEANW NFM-05-12
FRANMARK NFM-05-12
MEAN WELL Enterprises Co Ltd NFM-05-12
MEAN WELL POWER SUPPLIES NFM-05-12
MW (MEAN WELL) NFM-05-12

Search for other parts like NFM-05 »