Murata NFA31CC221S1E4D

1206 EMI Filter 0.2A 25Vdc 220pF
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins1206
Number of Terminals10
Technical
Capacitance220 pF
Circuit TypeBussed
CompositionCeramic
Current200 mA
DC Resistance (DCR)400 mΩ
Max Current Rating200 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)25 V
Min Operating Temperature-40 °C
Number of Capacitors4
Number of Channels4
Number of Circuits4
Number of Elements10
TerminationFlat
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.6 mm
Height800 µm
Height - Seated (Max)990.6 µm
Length3.2 mm
Terminal Pitch800 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Murata NFA31CC221S1E4D.

Datasheet245 pages9 years ago
_legacy Avnet
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
Datasheet2 pages19 years ago
iiiC
Datasheet2 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Murata NFA31CC221S1E4D.

Descriptions

Descriptions of Murata NFA31CC221S1E4D provided by its distributors.

1206 EMI Filter 0.2A 25Vdc 220pF
CAP ARRAY 220PF 25V 1206 / Capacitor Array 200mA 1206
SMD EMI Filters/Chip Ferrite Beads NFA31CC221S1E4D
Feed Through Capacitor, 4 Function(s), 25V, 0.2A
Product Description Demo for Development.

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • NFA31CC221S1E4D.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins1206
Number of Terminals10
Technical
Capacitance220 pF
Circuit TypeBussed
CompositionCeramic
Current200 mA
DC Resistance (DCR)400 mΩ
Max Current Rating200 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)25 V
Min Operating Temperature-40 °C
Number of Capacitors4
Number of Channels4
Number of Circuits4
Number of Elements10
TerminationFlat
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.6 mm
Height800 µm
Height - Seated (Max)990.6 µm
Length3.2 mm
Terminal Pitch800 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Murata NFA31CC221S1E4D.

Datasheet245 pages9 years ago
_legacy Avnet
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
Datasheet2 pages19 years ago
iiiC
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago