Try the Octopart BOM Tool! Ad
octopart.com

Square D NF418L1C

"Schneider Electric NF418L1C Square D125A PNLBRD INTERIOR,"


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
80C2025 139 Buy Now »
USD
1529.68 1359.72 1332.88 1332.88 1332.88
Zoro
G0333961 Yes ··
USD
416.15 416.15 416.15 416.15 416.15
Allied Electronics
70061130 0 ··
USD
1520.73 1520.73 1520.73 1520.73 1520.73
Crescent Electric Supply Co
393598 Yes ··
USD
1813.03 1813.03 1813.03 1813.03 1813.03
Grainger
3TZ02 Yes ··
USD
1136.00 1136.00 1136.00 1136.00 1136.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
NF418L1C Contact Send RFQ »

Descriptions

"Schneider Electric NF418L1C Square D125A PNLBRD INTERIOR,"
Crescent Electric Supply Co
Square D Panelboard Interior, 125 Amps, 277/480YVAC Voltage, Number of Spaces: 18 Model: NF418L1C. More details: Panelboard Interior, Main Lug, Amps 125, Short Circuit Current Rating 100000 RMS Symmetrical, Number of Spaces 18, Voltage 277/480YVAC, Phase 3, Bus Material Copper, Recommended Enclosure 1D687, Recommended Flush Cover 3TX77, Recommended Surface Cover 3TX78, Circuit Breaker Type EDB, Height 21 In., Width 10-7/16 In., Depth 5-3/4 In., Standards UL Listed
Grainger
PANELBOARD INTERIOR NF 125A MLO 18CKT 3P
Newark
SQUARE D NF418L1C Panelboard Interior, 125A, 480Y/277VAC. More details: Panelboard Interior, Main Lug, Amps 125, Number of Spaces 18, Voltage 480Y/277VAC, Phase 3, Bus Material Copper, Recommended Enclosure 1D687 for Main Lug, 6B429 for Main Breaker, Recommended Flush Cover 3TX77 for Main Lug, 3TX81 for Main Breaker, Recommended Surface Cover 3TX78 for Main Lug, G0765414 for Main Breaker, Circuit Breaker Type EDB, Height 21 In., Width 10.44 In., Depth 5-3/4 In., Standards UL Listed
Zoro
Electric 3 Phase Distribution Board, 18Way, 125 A
Allied Electronics

Images

Alternate Names

SQUARE D NF418L1C
SQUARE D BY SCHNEIDER ELECTRIC NF418L1C
SCHNEIDER-SQUARE D NF418L1C
SQUARD NF418L1C
SQUARE D CO NF418L1C
SQUARE D SCHNEIDER ELECTRIC NF418L1C
Schneider Electric (Square D) NF418L1C
SQUARE D COMPANY NF418L1C
SQUARE D CO INC NF418L1C
SQUARE D / LONGVIEW FIBRE NF418L1C
SQUARE D BY SCHNEIDER ELE NF418L1C
Square D by Schneider NF418L1C
SQUARE D CONTROL DBA SCHNEIDER ELECTRIC NF418L1C
SQRD NF418L1C

Search for other parts like NF418 »