Panasonic NF2EB-24V

General Purpose Relay; Coil Voltage: 24 VDC; Contact Configuration: 2C DPDT; Current: 2 Amps; Mounting: PC Board; Operat...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
64K3165 0 ··
Allied Electronics
E5365837 n/s Buy Now »
USD
7.68 7.68 7.68 7.68 7.68
Farnell
1703745 0 ··
EUR
11.32 11.32 8.25 7.76 7.76
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
NF2EB-24V 12,266 Send RFQ »
Abacus Technologies
NF2EB-24V 1,428 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
NF2EB-24V Contact ··
XS Micro
NF2EB-24V Contact ··
North Star Micro
NF2EB-24V Contact ··

Descriptions

General Purpose Relay; Coil Voltage: 24 VDC; Contact Configuration: 2C DPDT; Current: 2 Amps; Mounting: PC Board; Operating Function: Single Side Stable
Relay Specialties
Signal Relay; Coil Voltage VDC Nom:24V; Coil Resistance:2000ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:2A; Coil Power VDC:290mW; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole ;RoHS Compliant: Yes
Newark
RELAY, SIGNAL, DPDT, 30VDC, 2A
Farnell

Technical Specifications

Coil Resistance 2 kΩ
Size-Height 10.8 mm
Coil Voltage 24 V
Contact Material Silver
Lead-Free Status Lead Free
Packaging Tray
Size-Length 30.2 mm
RoHS Compliant
Mounting Type PCB
Insulation Resistance 1 GΩ
Size-Width 20 mm
Lifecycle Status Active
Contact Current Rating 500 mA
Contact Resistance 50 mΩ
REACH SVHC Compliance No SVHC
Contacts Type DPDT

Documents

Newark
Datasheet 3 pages 16 years ago
Farnell
Datasheet 3 pages 16 years ago
_crawl Avnet
Datasheet 3 pages 16 years ago
Onlinecomponents.com
Datasheet 3 pages 16 years ago
Datasheet 3 pages 16 years ago

Images

Alternate Names

PAN NF2EB-24V
PANA NF2EB-24V
PANASONI NF2EB-24V
Panasonic Electric Works NF2EB-24V
PANAS NF2EB-24V
PANSONIC NF2EB-24V
PANASON NF2EB-24V
PANASONIC INDUSTRIAL NF2EB-24V
PANASO NF2EB-24V
PANISONIC NF2EB-24V
PANASOINC NF2EB-24V
PANOSONIC NF2EB-24V
MATSUSHITA PANASONIC NF2EB-24V
Panasonic Electronic Components NF2EB-24V
PANASONC NF2EB-24V
PANASOIC NF2EB-24V
PANASONIC BATTERIES NF2EB-24V
AROMAT CORP NF2EB-24V
PANS NF2EB-24V
PANASONIC/MATSUSHITA NF2EB-24V
PANASINIC NF2EB-24V
PANASONIC CORP NF2EB-24V
PANAS0NIC NF2EB-24V
PANASONICS NF2EB-24V
PANASONIS NF2EB-24V
Panasonic Industrial Devices NF2EB-24V

Search for other parts like NF2 »