Neutrik NF2D-B-2

Conn Phono Jack SKT 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack, Red
Contact MaterialBrass
Contact PlatingGold
Housing MaterialZinc
MountPanel
Number of Terminals2
Weight20.999994 g
Technical
Contact GenderFemale
Current Rating16 A
GenderFemale
Max Operating Temperature80 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-30 °C
Number of Contacts2
Number of Ports1
OrientationStraight
TerminationSolder
Voltage Rating50 V
Dimensions
Outside Diameter23.6 mm

Documents

Download datasheets and manufacturer documentation for Neutrik NF2D-B-2.

element14 APAC
Datasheet3 pages9 years ago
Master Electronics
Datasheet1 page3 years ago
Electro Sonic
Datasheet1 page20 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages3 years ago
TME
Datasheet1 page20 years ago
Newark
Datasheet24 pages11 years ago
Herman ProAV
Datasheet24 pages12 years ago
Farnell
Datasheet1 page13 years ago

Inventory History

3 month trend:
+34.57%

Engineering Resources

View Evaluation kits and Reference designs for Neutrik NF2D-B-2.

Related Parts

Descriptions

Descriptions of Neutrik NF2D-B-2 provided by its distributors.

Conn Phono Jack SKT 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port
Neutrik NF2D-B-2 RCA Panel Mount Jack w/Colored Isolation Washer - Red
Jacks RCA D series style- red- black | Neutrik NF2D-B-2
RCA chassis socket, Cincheinbaubuchse, 16 A, löten
PHONO SOCKET IN BLACK CHROME D
French Electronic Distributor since 1988
Connector, Rca/Phono, Jack, 1 Position; No. Of Contacts:1Contacts; Gender:Jack; Contact Plating:Gold Plated Contacts; Connector Body Material:Metal Body; Connector Colour:Red; External Diameter:23.6Mm; Product Range:- Rohs Compliant: Yes |Neutrik NF2D-B-2
Cinch Panel Socket , Socket, Straight

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEU
  • NEUTRIK USA
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NF2D-B 2
  • NF2D-B2

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack, Red
Contact MaterialBrass
Contact PlatingGold
Housing MaterialZinc
MountPanel
Number of Terminals2
Weight20.999994 g
Technical
Contact GenderFemale
Current Rating16 A
GenderFemale
Max Operating Temperature80 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-30 °C
Number of Contacts2
Number of Ports1
OrientationStraight
TerminationSolder
Voltage Rating50 V
Dimensions
Outside Diameter23.6 mm

Documents

Download datasheets and manufacturer documentation for Neutrik NF2D-B-2.

element14 APAC
Datasheet3 pages9 years ago
Master Electronics
Datasheet1 page3 years ago
Electro Sonic
Datasheet1 page20 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages3 years ago
TME
Datasheet1 page20 years ago
Newark
Datasheet24 pages11 years ago
Herman ProAV
Datasheet24 pages12 years ago
Farnell
Datasheet1 page13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant