Lumberg NEB 21 R

Power supply chassis socket, angular version, with break contact, for PCB | Lumberg NEB 21 R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Nickel, Tin
Contact PlatingNickel
Housing MaterialPolycarbonate
MountThrough Hole
Number of Pins2
Number of Terminals3
Technical
Connector TypePower, Socket, Standard
Current Rating2 A
GenderReceptacle
Insulation Resistance100 MΩ
Max Current Rating3 A
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Manufacturer Package IdentifierNEB 21 R
Min Operating Temperature-20 °C
Number of Contacts3
Number of Ports1
OrientationRight Angle
TerminationSolder
Voltage Rating12 V
Voltage Rating (AC)12 V
Voltage Rating (DC)12 V
Dimensions
Depth14.5 mm
Height11 mm
Inside Diameter6 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for Lumberg NEB 21 R.

Upverter
Datasheet3 pages6 years ago
Newark
Datasheet1 page11 years ago
Toby Electronics
Datasheet1 page1 year ago
Datasheet1 page7 years ago

Inventory History

3 month trend:
-66.07%

Engineering Resources

View Evaluation kits and Reference designs for Lumberg NEB 21 R.

Related Parts

Descriptions

Descriptions of Lumberg NEB 21 R provided by its distributors.

Power supply chassis socket, angular version, with break contact, for PCB | Lumberg NEB 21 R
Lumberg NEB 21 R Power Supply Chassis Socket Angled PCB Mount 1.95mm 3A 12VDC
SOCKET, LOW VOLTAGE, 2.1MM, 2A; Gender: Jack; Current Rating: 2A; Pin Diameter: 1.95mm; Barrel Length: -; Connector Mounting: Through Hole Mount; Contact Termination Type: Through Hole; Barrel Inner Diameter: -; Barrel Outer Diameter: 6mm; Voltage Rating: 24V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type: Standard Power Entry; Contact Termination: Through Hole Vertical; Pin Width / Dia: 1.95mm; Voltage Rating V DC: 24V

Manufacturer Aliases

Lumberg has several brands around the world that distributors may use as alternate names. Lumberg may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Inc
  • Lumberg Holding
  • Lumberg Holding GmbH & Co KG
  • Karl Lumberg
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • LUMBERG CONN
  • Lumberg Ltd
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • Lumberg/Belden
  • LUMBERGCON
  • LUMBERG AUTOMATION HIRSCHMANN
  • LUMBERG (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • NEB 21R
  • NEB-21-R
  • NEB21R

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Nickel, Tin
Contact PlatingNickel
Housing MaterialPolycarbonate
MountThrough Hole
Number of Pins2
Number of Terminals3
Technical
Connector TypePower, Socket, Standard
Current Rating2 A
GenderReceptacle
Insulation Resistance100 MΩ
Max Current Rating3 A
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Manufacturer Package IdentifierNEB 21 R
Min Operating Temperature-20 °C
Number of Contacts3
Number of Ports1
OrientationRight Angle
TerminationSolder
Voltage Rating12 V
Voltage Rating (AC)12 V
Voltage Rating (DC)12 V
Dimensions
Depth14.5 mm
Height11 mm
Inside Diameter6 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for Lumberg NEB 21 R.

Upverter
Datasheet3 pages6 years ago
Newark
Datasheet1 page11 years ago
Toby Electronics
Datasheet1 page1 year ago
Datasheet1 page7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant