Texas Instruments NE556N

Standard Timer Dual 14-Pin PDIP Standard Timer Dual 14-Pin PDIP Standard Timer Dual 14-Pin PDIP Standard Timer Dual 14-P...

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-6504-5-ND 8,486 Buy Now »
USD
0.480 0.413 0.308 0.187 0.148
Avnet
NE556N 329 Buy Now »
USD
0.324 0.314 0.230 0.230 0.230
Arrow
NE556N 147 Buy Now »
USD
0.178 0.170 0.147 0.135 0.135
TI store
NE556N 2,782 Buy Now »
USD
0.500 0.430 0.340 0.230 0.230
Newark
08F2523 1,326 Buy Now »
USD
0.483 0.405 0.247 0.191 0.151
Rochester Electronics
NE556N 8,397 Buy Now »
USD
0.200 0.200 0.180 0.160 0.160
Mouser
595-NE556N 805 Buy Now »
USD
0.470 0.397 0.242 0.187 0.148
Chip One Stop Global 3
C1S746201293785 43 Buy Now »
USD
1.18 0.476 0.476 0.476
C1S746200026955 294 Buy Now »
USD
0.535 0.419 0.419 0.419
C1S746201293776 547 Buy Now »
USD
0.205 0.166 0.166 0.166
Farnell
2349784 1,326 Buy Now »
GBP
0.320 0.268 0.164 0.140 0.132
element14 APAC
2349784 3,203 Buy Now »
SGD
0.736 0.622 0.379 0.293 0.232
Avnet Europe
NE556N 22,475 Buy Now »
USD
0.461 0.167 0.142
Avnet Asia
NE556N 0 ··
USD
0.172
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
904114 287 Buy Now »
USD
0.350 0.290 0.250 0.250 0.250
Freelance Electronics
NE556N 25 Buy Now »
USD
0.490 0.490 0.490 0.490 0.490
Abtronics
NE556N 973 ··
SPEC
NE556N 233 ··
EarthTron
NE556N 17 ··
Ewing Components
NE556N 50 Send RFQ »
Area51
NE556N 19 ··
GreenTree Electronics
NE556N 18,360 Send RFQ »
Schukat
LM556N 5,375 Buy Now »
EUR
0.237 0.131 0.131
TME
NE556N 327 Buy Now »
USD
0.229 0.202 0.160 0.160
Distrelec
NE556N 291 Buy Now »
EUR
0.410 0.410 0.200 0.180 0.180
Wuhan P&S
NE556N 4 Buy Now »
USD
0.100 0.100 0.100 0.080 0.080
RS Components
528416 4,675 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
NE556N Contact Send RFQ »
Chip 1 Exchange
NE556N Contact ··
North Star Micro
NE556N Contact ··

Descriptions

Standard Timer Dual 14-Pin PDIP Tube
Avnet Asia
DUAL PRECISION TIMER
Ewing Components
Peripheral circuit; astable/monostable, timer; 10 V; 500kHz
TME
PRECISION TIMER, DUAL, 500KHZ, 14 DIP
Farnell
Standard Timer Dual 14-Pin Plastic DIP Tube
Jameco
Timer IC [Texas Instruments] NE556N Timer IC
Distrelec
2xTimer NMOS DIP14
Schukat
Dual Precision Timer NE556N
RS Components
Standard Timer Dual 14-Pin PDIP Tube
Avnet Europe
Standard Timer Dual 14-Pin PDIP Tube
Chip One Stop Global
IC OSC TIMER DUAL 100KHZ 14-DIP
Digi-Key
Standard Timer Dual 14-Pin PDIP Tube
Avnet
Dual Precision Timers
Wuhan P&S
Timer IC; Operating Mode:Astable/Monostable; External Clock Input:No; Frequency Max:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Package/Case:16-DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
Newark
IC, PRECISION TIMER, DUAL, 500KHZ, 14-DI; IC, PRECISION TIMER, DUAL, 500KHZ, 14-DIP; Operating Mode:Astable, Monostable; No. of Timers:2; Frequency:500kHz; Supply Voltage Range:4.5V to 16V; Digital IC Case Style:DIP; No. of Pins:14; Clock External Input:Yes
element14 APAC
Dual Precision Timer 14-PDIP 0 to 70
Texas Instruments
Standard Timer Dual 14-Pin PDIP Standard Timer Dual 14-Pin PDIP Standard Timer Dual 14-Pin PDIP Standard Timer Dual 14-Pin PDIP
SPEC

Technical Specifications

Mounting Type Through Hole
Number of Pins 14
Lead-Free Status Lead Free
Quiescent Current 4 mA
Packaging Tube
Case / Package / Footprint PDIP
Frequency 500 kHz
Current Rating 20 A
Supply Voltage (DC) 4.5 V (min)
Lifecycle Status Active
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 19 pages 5 years ago
Datasheet 63 pages 9 years ago
Technical Drawing 2 pages 13 years ago
Datasheet 17 pages 8 years ago
Arrow
Datasheet 19 pages 4 years ago
Newark
Datasheet 19 pages 4 years ago
Datasheet 19 pages 2 years ago
Datasheet 24 pages 10 years ago
Sierra IC
Datasheet 6 pages 12 years ago
element14
Datasheet 28 pages 6 years ago
Datasheet 19 pages 6 years ago
Datasheet 17 pages 7 years ago
Datasheet 27 pages 6 years ago
Verical
Datasheet 16 pages 11 years ago
Jameco
Datasheet 16 pages 10 years ago
Digi-Key
Datasheet 6 pages 13 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Conflict Mineral Statement 2 pages 4 years ago

Images

Companion Products

Alternate Names

TI NE556N
TEXAS NE556N
TEXAS INST NE556N
TEXAS INSTR NE556N
TEXAS INSTRUMENT NE556N
TEXAS INS NE556N
TEXAS INSTRUMENTS INC NE556N
TEX NE556N
TEXAS INSTRUMEN NE556N
TEXAS INSTRU NE556N
TI/NS NE556N
TEXINS NE556N
TEXAS INSTRUMENTS INCORPORATED NE556N
TEXASIN NE556N
Texas Instruments (TI) NE556N
TEAXS NE556N
TEXAS INTRUMENTS NE556N
TEXAS INSTRUM NE556N
TEXAS INSRUMENT NE556N
TEXAS IST NE556N
TI-PB NE556N
Texas Instruments Rfid Systems NE556N
TEXINST NE556N
TEXAS INSRUMENTS NE556N
TEXAS INTRUMENT NE556N
Texas Instr. NE556N
Texas Instruments Inc. NE556N

Search for other parts like NE556 »