STMicroelectronics NE556N

Timer; DIP14; 14 Pins; 18V; 6 ma @ 5 V, 20 ma @ 15 V, 4 ma @ 5 V Supply

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins14
Weight1.620005 g
Technical
Current Rating20 A
Frequency500 kHz
High Level Output Current-200 mA
Low Level Output Current200 mA
Max Operating Temperature70 °C
Max Supply Voltage16 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current20 mA
Number of Channels2
Number of Timers/Counters2
Operating Supply Current20 mA
Output Current200 mA
Quiescent Current4 mA
Dimensions
Height3.3 mm
Length19.05 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics NE556N.

Newark
Datasheet16 pages18 years ago
Future Electronics
Datasheet16 pages18 years ago
Datasheet8 pages20 years ago
iiiC
Datasheet16 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics NE556N.

Descriptions

Descriptions of STMicroelectronics NE556N provided by its distributors.

TIMER; DIP14; 14 PINS; 18V; 6 MA @ 5 V, 20 MA @ 15 V, 4 MA @ 5 V SUPPLY
555Type Timer/Oscillator (Dual) Nickel/Palladium/Gold (Ni/Pd/Au) BIPOLAR NE556 555 Type, Timer/Oscillator (Dual) IC 0C~70C 16V 1 (Unlimited) -200mA
IC, TIMER DUAL, DIP14, 556; Operating Mode:Astable / Monostable; No. of Timers:2; Clock External Input:No; Frequency:500kHz; Supply Voltage Range:4.5V to 16V; Digital IC Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:556; Device Marking:NE556N; IC Generic Number:556; IC Temperature Range:Commercial; Logic Function Number:556; No. of Channels:2; Operating Frequency Max:500kHz; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage Max:16V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE 556 N
  • NE 556N
  • NE556N.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins14
Weight1.620005 g
Technical
Current Rating20 A
Frequency500 kHz
High Level Output Current-200 mA
Low Level Output Current200 mA
Max Operating Temperature70 °C
Max Supply Voltage16 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current20 mA
Number of Channels2
Number of Timers/Counters2
Operating Supply Current20 mA
Output Current200 mA
Quiescent Current4 mA
Dimensions
Height3.3 mm
Length19.05 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics NE556N.

Newark
Datasheet16 pages18 years ago
Future Electronics
Datasheet16 pages18 years ago
Datasheet8 pages20 years ago
iiiC
Datasheet16 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant