Texas Instruments NE556D

Integrated Circuit Timer astable, monostable, RC clock, 500kHz, 4.6-16V, 0+70 deg.C, SMD, SO14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount, Through Hole
Number of Pins14
Weight129.387224 mg
Technical
Current Rating20 A
Frequency2.1 MHz
High Level Output Current-200 mA
Low Level Output Current200 mA
Max Operating Temperature70 °C
Max Supply Voltage16 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 mA
Number of Channels2
Number of Timers/Counters2
Operating Supply Current360 µA
PackagingCut Tape
Quiescent Current30 mA
Schedule B8542390000
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments NE556D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
Datasheet63 pages16 years ago
Farnell
Datasheet19 pages9 years ago
Newark
Datasheet19 pages11 years ago
Datasheet19 pages13 years ago
SHENGYU ELECTRONICS
Datasheet20 pages1 year ago
Jameco
Datasheet16 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages19 years ago
Sierra IC
Datasheet6 pages19 years ago
DigiKey
Datasheet6 pages21 years ago

Inventory History

3 month trend:
-1.45%

Alternate Parts

Price @ 1000
$ 0.465
$ 0.606
$ 0.606
Stock
1,293,734
1,023,053
1,023,053
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
16 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments NE556D.

Related Parts

Descriptions

Descriptions of Texas Instruments NE556D provided by its distributors.

Integrated Circuit Timer astable, monostable, RC clock, 500kHz, 4.6-16V, 0+70 deg.C, SMD, SO14
555Type Timer/Oscillator (Dual) TIN LEAD R-PDSO-G14 Obsolete 555 Type, Timer/Oscillator (Dual) IC 0C~70C 16V 3 (168Hours) 20mA
TIMER DUAL PRECISION, SOIC14, 556; Fréquence: 500kHz; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 16V; Boîtier de CI numérique: SOIC; Nombre de broches: 14Broche(s); Température d'utilisation min: 0°C; Tempé
Timer Dual Precision, Soic14, 556; Frequency:500Khz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital Ic Case:Soic; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:Ne556; Rohs Compliant: Yes |TEXAS INSTRUMENTS NE556D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE556D .
  • NE556D.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount, Through Hole
Number of Pins14
Weight129.387224 mg
Technical
Current Rating20 A
Frequency2.1 MHz
High Level Output Current-200 mA
Low Level Output Current200 mA
Max Operating Temperature70 °C
Max Supply Voltage16 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 mA
Number of Channels2
Number of Timers/Counters2
Operating Supply Current360 µA
PackagingCut Tape
Quiescent Current30 mA
Schedule B8542390000
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments NE556D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
Datasheet63 pages16 years ago
Farnell
Datasheet19 pages9 years ago
Newark
Datasheet19 pages11 years ago
Datasheet19 pages13 years ago
SHENGYU ELECTRONICS
Datasheet20 pages1 year ago
Jameco
Datasheet16 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages19 years ago
Sierra IC
Datasheet6 pages19 years ago
DigiKey
Datasheet6 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago