Texas Instruments NE555PWRG4

IC, Precision Timer, 500KHZ, 16V, 8-TSSOP, Full Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Weight39.008944 mg
Technical
Frequency100 kHz
High Level Output Current-200 mA
Low Level Output Current200 mA
Max Operating Temperature70 °C
Max Supply Voltage16 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Number of Timers/Counters1
Operating Supply Current10 mA
Quiescent Current15 mA
Dimensions
Height1.2 mm
Length3 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments NE555PWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages8 years ago
Technical Drawing4 pages9 years ago
Datasheet31 pages12 years ago
Datasheet30 pages12 years ago
Datasheet27 pages16 years ago
Datasheet63 pages16 years ago
Newark
Datasheet34 pages9 years ago
Datasheet34 pages9 years ago
Datasheet30 pages10 years ago

Inventory History

3 month trend:
-7.67%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.076
$ 0.076
Stock
285,404
570,494
570,494
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments NE555PWRG4.

Related Parts

Descriptions

Descriptions of Texas Instruments NE555PWRG4 provided by its distributors.

IC, PRECISION TIMER, 500KHZ, 16V, 8-TSSOP, FULL REEL
Single Precision Timer 8-TSSOP 0 to 70
Surface Mount 8-TSSOP (0.173 4.40mm Width) Active EAR99 programmable oscillator 3mm 100kHz -200mA 1 (Unlimited)
Standard Timer Single 0C 70C 8-Pin TSSOP T/R
IC OSC SGL TIMER 100KHZ 8TSSOP
Product Description Demo for Development.
Timers & Support Products Sgl Prec Timer

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Weight39.008944 mg
Technical
Frequency100 kHz
High Level Output Current-200 mA
Low Level Output Current200 mA
Max Operating Temperature70 °C
Max Supply Voltage16 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Number of Timers/Counters1
Operating Supply Current10 mA
Quiescent Current15 mA
Dimensions
Height1.2 mm
Length3 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments NE555PWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages8 years ago
Technical Drawing4 pages9 years ago
Datasheet31 pages12 years ago
Datasheet30 pages12 years ago
Datasheet27 pages16 years ago
Datasheet63 pages16 years ago
Newark
Datasheet34 pages9 years ago
Datasheet34 pages9 years ago
Datasheet30 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago