STMicroelectronics NE555N

Timer; DIP; 8 Pins; 4.5 to 16V; 3 ma (typ.) Supply; 10 V (typ.); 100 Ns (typ.)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Frequency500 kHz
High Level Output Current-200 mA
Low Level Output Current200 mA
Max Operating Temperature70 °C
Max Supply Voltage16 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.5 V
Nominal Supply Current10 mA
Number of Channels1
Number of Timers/Counters1
Operating Supply Current10 mA
Operating Supply Voltage5 V
Output Current200 mA
Dimensions
Height3.3 mm
Length9.27 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics NE555N.

Newark
Datasheet20 pages18 years ago
SHENGYU ELECTRONICS
Datasheet20 pages18 years ago
element14
Datasheet20 pages18 years ago
Farnell
Datasheet20 pages18 years ago
Jameco
Datasheet10 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages20 years ago
B+D Enterprises
Datasheet10 pages25 years ago
DigiKey
Datasheet9 pages20 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics NE555N.

Descriptions

Descriptions of STMicroelectronics NE555N provided by its distributors.

TIMER; DIP; 8 PINS; 4.5 TO 16V; 3 MA (TYP.) SUPPLY; 10 V (TYP.); 100 NS (TYP.)
Standard Timer Single 0¡ãC 70¡ãC 8-Pin PDIP / IC OSC SINGLE TIMER 500KHZ 8-DIP
TIMER; Timers, No. of:1; Operating Modes:Astable / Monostable; Clock External Input:No; Max Operating Frequency:500kHz; Voltage, Supply Min:4.5V; Voltage, Supply Max:18V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE 555 N
  • NE555-N
  • NE555N.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Frequency500 kHz
High Level Output Current-200 mA
Low Level Output Current200 mA
Max Operating Temperature70 °C
Max Supply Voltage16 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.5 V
Nominal Supply Current10 mA
Number of Channels1
Number of Timers/Counters1
Operating Supply Current10 mA
Operating Supply Voltage5 V
Output Current200 mA
Dimensions
Height3.3 mm
Length9.27 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics NE555N.

Newark
Datasheet20 pages18 years ago
SHENGYU ELECTRONICS
Datasheet20 pages18 years ago
element14
Datasheet20 pages18 years ago
Farnell
Datasheet20 pages18 years ago
Jameco
Datasheet10 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages20 years ago
B+D Enterprises
Datasheet10 pages25 years ago
DigiKey
Datasheet9 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant