BIPOLAR TIMER, SINGLE, GEN PURPOSE; Frequency: 500kHz; Supply Voltage Min: 4.5V; Supply Voltage Max: 16V; Digital IC Case: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Base Number: 555; Clock External Input: No; Device Marking: NE555D; No. of Timers: 1; Operating Mode: Astable, Monostable; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.5V to 16V; Termination Type: Surface Mount Device
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
ST MICRO
STM
SGS
SGS THOMSON
INMOS
STMICROE
STMICROEL
STMICR
ST MIC
ST MICROELECTRONIC
SGS THOMPSON
SESCOSEM
STMICROELECT
ST8
STMICROELECTRON
WAFERSCALE
SGS-ATES
ST MICROELECTRONICS SEMI
ST/SGS
ST MICROELECTRO
SGST
THOMS
STMICROELE
WAFERSCALE INTEGRATION INC
SGS-Thomson Microelectronics
ST Microeletronics
Part Number Aliases
This part may be known by these alternate part numbers: