Texas Instruments NE5534P

Operational Amplifier [Texas Instruments] NE5534P Operational Amplifier

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
NE5534P 10,000 Buy Now »
USD
0.344 0.344
NE5534P 649 Buy Now »
USD
0.391 0.373 0.373
NE5534P 10,000 Buy Now »
USD
0.393 0.393
Arrow
NE5534P 649 Buy Now »
USD
0.464 0.436 0.391 0.374 0.374
Avnet
NE5534P 1,965 Buy Now »
USD
0.809 0.735 0.561 0.561 0.561
Digi-Key
296-7043-5-ND 1,813 Buy Now »
USD
0.910 0.811 0.632 0.412 0.352
TI store
NE5534P 1,208 Buy Now »
USD
0.960 0.850 0.670 0.320 0.320
Newark
60K6705 24 Buy Now »
USD
0.897 0.768 0.592 0.413 0.344
Chip One Stop Japan
C1S746201301288 649 Buy Now »
JPY
131.00 58.60 46.00 46.00
Mouser
595-NE5534P 2,285 Buy Now »
USD
0.900 0.770 0.591 0.413 0.351
Rochester Electronics 2
NE5534P 0 ··
NE5534P 2,700 Buy Now »
USD
0.510 0.510 0.450 0.410 0.410
Chip One Stop Global
C1S746200047790 465 Buy Now »
JPY
137.00 102.00 102.00 102.00
Farnell
1106094 1,405 Buy Now »
GBP
0.682 0.566 0.395 0.274 0.242
element14 APAC
1106094 1,243 Buy Now »
SGD
1.41 1.21 0.925 0.647 0.560
Avnet Europe
NE5534P 4,450 Buy Now »
EUR
0.293 0.213 0.180
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
79485 25 Buy Now »
EUR
0.950 0.950 0.950 0.950 0.950
Jameco
1356421 626 Buy Now »
USD
0.750 0.600 0.600 0.600
EarthTron
NE5534P 1,436 ··
B+D Enterprises
NE5534P 80 Buy Now »
USD
1.29 1.29 1.19 1.19 1.19
STLAA.com
NE5534P 1,200 ··
JieJie Electronics
NE5534P 279 ··
Area51
NE5534P 3 ··
SIE
NE5534P 1,000 ··
Ewing Components
NE5534P 7,136 Send RFQ »
Rotakorn
NE5534P 49 ··
Abacus Technologies
NE5534P 1,538 ··
4 Star Electronics
NE5534P 29 Send RFQ »
Schukat
NE5534P 2,900 Buy Now »
EUR
0.225 0.168 0.168
Distrelec
NE5534P 787 Buy Now »
EUR
0.440 0.410 0.370 0.370 0.370
TME
NE5534P 665 Buy Now »
USD
0.560 0.336 0.278 0.243 0.243
Wuhan P&S
NE5534P 222 Buy Now »
USD
0.220 0.220 0.220 0.180 0.180
RS Components
810217 294 Buy Now »
GBP
1.14 0.600 0.440 0.420 0.420
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NE5534P Contact ··
Bristol Electronics
NE5534P Contact Buy Now »
Summit Electronics
NE5534P Contact Send RFQ »
Touchstone Systems
NE5534P Contact Send RFQ »

Descriptions

Low-Noise OP-AMP
Wuhan P&S
Operational Amplifier Single General Purpose ±15V 8-Pin PDIP Tube
Jameco
OP Amp Single GP }15V 8-Pin PDIP Tube
Chip One Stop Japan
OP Amp Single GP ±15V 8-Pin PDIP Tube
Avnet
Op-Amp +-22V LN 13V/us DIP8
Schukat
OP Amp Single GP }15V 8-Pin PDIP Tube
Chip One Stop Global
Operational amplifier; 10MHz; 5÷15VDC; Channels:1; DIP8
TME
IC, OP AMP, LOW NOISE, 5534, DIP8; Op Amp Type:Low Noise; No. of Amplifiers:1; Bandwidth:10MHz; Slew Rate:13V/µs; Supply Voltage Range:± 5V to ± 15V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Low Noise; Base Number:5534; Device Marking:NE5534P; Gain Bandwidth:10MHz; IC Generic Number:5534; IC Temperature Range:Commercial; Input Offset Voltage Max:5mV; Logic Function Number:5534; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Low Noise; Package / Case:DIP; Slew Rate:13V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:15V; Supply Voltage Min:5V; Termination Type:Through Hole
element14 APAC
IC OPAMP GP 10MHZ 8DIP
Digi-Key
IC NE5534/NE5534P TEXAS INSTRUMENT N8
Halfin
Operational Amplifier [Texas Instruments] NE5534P Operational Amplifier
Distrelec
Amplifiers - Operational Low Noise
Mouser
Low-Noise High-Speed Audio Operational Amplifier 8-PDIP 0 to 70
Texas Instruments
Single op-amp NE5534P 10MHz DIP8
RS Components
OP AMP, LOW NOISE, 5534, DIP8; No. of Amplifiers:1; Op Amp Type:Low Noise; Gain, Bandwidth -3dB:10MHz; Slew Rate:13; Voltage, Supply Min:5V; Voltage, Supply Max:15V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:Operational; Bandwidth:10MHz; Base Number:5534; Device Marking:NE5534P; IC Generic Number:5534; Logic Function Number:5534; Operational Amplifier Features:Low Noise; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:5mV; Voltage, Supply +Nom:15V
Farnell
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:13V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier Type:Operational; Bandwidth:10MHz ;RoHS Compliant: Yes
Newark
OP Amp Single GP ??15V 8-Pin PDIP Tube
Verical

Technical Specifications

Case / Package / Footprint PDIP
Gain Bandwidth Product 10 MHz
Bandwidth 10 MHz
RoHS Compliant
Number of Pins 8
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Tube
Number of Circuits 1
Lifecycle Status Active
Input Offset Drift 0 V/K
Slew Rate 13 V/μs
Number of Channels 1
Supply Voltage (DC) 15 V
Mounting Type Through Hole

Documents

Texas Instruments
Official datasheet
Datasheet 18 pages 8 years ago
Datasheet 27 pages 2 years ago
Datasheet 19 pages 5 years ago
Technical Drawing 2 pages 6 years ago
Newark
Datasheet 23 pages 18 years ago
Datasheet 19 pages 3 years ago
Datasheet 19 pages 3 years ago
Jameco
Datasheet 19 pages 8 years ago
iiiC
Datasheet 19 pages 4 years ago
TME
Datasheet 27 pages 1 year ago
Sierra IC
Datasheet 12 pages 12 years ago
Digi-Key
Datasheet 15 pages 12 years ago
Arrow
Datasheet 19 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Companion Products

Alternate Names

TI NE5534P
TEXAS NE5534P
TEXAS INST NE5534P
TEXAS INSTR NE5534P
TEXAS INSTRUMENT NE5534P
TEXAS INS NE5534P
TEXAS INSTRUMENTS INC NE5534P
TEX NE5534P
TEXAS INSTRUMEN NE5534P
TEXAS INSTRU NE5534P
TI/NS NE5534P
TEXINS NE5534P
TEXAS INSTRUMENTS INCORPORATED NE5534P
TEXASIN NE5534P
Texas Instruments (TI) NE5534P
TEAXS NE5534P
TEXAS INTRUMENTS NE5534P
TEXAS INSTRUM NE5534P
TEXAS INSRUMENT NE5534P
TEXAS IST NE5534P
TI-PB NE5534P
Texas Instruments Rfid Systems NE5534P
TEXINST NE5534P
TEXAS INSRUMENTS NE5534P
TEXAS INTRUMENT NE5534P
Texas Instr. NE5534P
Texas Instruments Inc. NE5534P

Search for other parts like NE5534 »