onsemi NE5534DR2G

NE Series 13 V/us 22 V SMT Single Low Noise Operational Amplifier - SOIC-8
Obsolete

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product10 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage20 V
Max Operating Temperature70 °C
Max Supply Voltage22 V
Min Dual Supply Voltage3 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product10 MHz
Nominal Supply Current8 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4 mA
Operating Supply Voltage20 V
Output Current38 mA
Output Current per Channel38 mA
PackagingTape and Reel
Power Dissipation750 mW
Power Supply Rejection Ratio (PSRR)100 dB
Slew Rate13 V/µs
Voltage Gain100 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NE5534DR2G.

SHENGYU ELECTRONICS
Datasheet10 pages11 years ago
onsemi
Datasheet10 pages18 years ago
iiiC
Datasheet10 pages11 years ago

Inventory History

3 month trend:
+542%

Alternate Parts

Price @ 1000
$ 0.234
$ 0.286
$ 0.286
Stock
287,085
1,181,957
1,181,957
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NE5534DR2G.

Related Parts

Descriptions

Descriptions of onsemi NE5534DR2G provided by its distributors.

NE Series 13 V/us 22 V SMT Single Low Noise Operational Amplifier - SOIC-8
ROHS3Compliant EAR99 NE5534 Tin (Sn) op amp buffer circuit 5mm 2muA 4mV 10000kHz
Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N T/R
Operational Amplifier, Low Noise, Single 0 to 70°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE5534DR2G.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product10 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage20 V
Max Operating Temperature70 °C
Max Supply Voltage22 V
Min Dual Supply Voltage3 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product10 MHz
Nominal Supply Current8 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4 mA
Operating Supply Voltage20 V
Output Current38 mA
Output Current per Channel38 mA
PackagingTape and Reel
Power Dissipation750 mW
Power Supply Rejection Ratio (PSRR)100 dB
Slew Rate13 V/µs
Voltage Gain100 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NE5534DR2G.

SHENGYU ELECTRONICS
Datasheet10 pages11 years ago
onsemi
Datasheet10 pages18 years ago
iiiC
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago