onsemi NE5534ADG

Operational Amplifier, Single, 10 Mhz, 1, 13 V/ S, 3V To 20V, Soic, 8 Rohs Compliant: Yes
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product10 MHz
Input Bias Current1.5 µA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage20 V
Max Operating Temperature70 °C
Max Supply Voltage22 V
Min Dual Supply Voltage3 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product10 MHz
Nominal Supply Current8 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4 mA
Operating Supply Voltage20 V
Output Current38 mA
Output Current per Channel38 mA
PackagingRail/Tube
Power Dissipation750 mW
Power Supply Rejection Ratio (PSRR)100 dB
Schedule B8542330000
Slew Rate13 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for onsemi NE5534ADG.

SHENGYU ELECTRONICS
Datasheet10 pages11 years ago
onsemi
Datasheet10 pages18 years ago

Inventory History

3 month trend:
-2.23%

Alternate Parts

Price @ 1000
$ 0.46
$ 0.286
$ 0.286
Stock
92,652
1,181,653
1,181,653
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NE5534ADG.

Related Parts

Descriptions

Descriptions of onsemi NE5534ADG provided by its distributors.

Operational Amplifier, Single, 10 Mhz, 1, 13 V/ S, 3V To 20V, Soic, 8 Rohs Compliant: Yes
ROHS3Compliant EAR99 NE5534 Tin (Sn) op amp buffer circuit 4.9mm 2muA 4mV 10000kHz
NE Series 13 V/us 22 V SMT Single Low Noise Operational Amplifier - SOIC-8
IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC RoHS Compliant: Yes
Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N Tube
Operational Amplifier, Low Noise, Single 0 to 70°C
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8
IC, OP AMP, SINGLE LOW NOISE, SOIC8; No. of Amplifiers: 1 Amplifier; Bandwidth: 10MHz; Slew Rate: 13V/µs; Supply Voltage Range: ± 3V to ± 20V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Oper
The NE/SA/SE5534/5534A are single high-performance low noise operational amplifiers. Compared to other operational amplifiers such as TL083 they show better noise performance improved output drive capability and considerably higher small-signal and power bandwidths. This makes the devices especially suitable for application in high quality and professional audio equipment in instrumentation and control circuits and telephone channel amplifiers. The op amps are internally compensated for gain equal to or higher than three. The frequency response can be optimized with an external compensation capacitor for various applications (unity gain amplifier capacitive load slew rate low overshoot etc.).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product10 MHz
Input Bias Current1.5 µA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage20 V
Max Operating Temperature70 °C
Max Supply Voltage22 V
Min Dual Supply Voltage3 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product10 MHz
Nominal Supply Current8 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4 mA
Operating Supply Voltage20 V
Output Current38 mA
Output Current per Channel38 mA
PackagingRail/Tube
Power Dissipation750 mW
Power Supply Rejection Ratio (PSRR)100 dB
Schedule B8542330000
Slew Rate13 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for onsemi NE5534ADG.

SHENGYU ELECTRONICS
Datasheet10 pages11 years ago
onsemi
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago