Texas Instruments NE5532D

Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product10 MHz
Input Bias Current800 nA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage15 V
Max I/O Voltage4 mV
Max Operating Temperature70 °C
Max Supply Voltage15 V
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Min Supply Voltage5 V
Nominal Gain Bandwidth Product10 MHz
Nominal Supply Current16 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current8 mA
Output Current38 mA
Output Current per Channel38 mA
PackagingRail/Tube
Schedule B8542330000
Slew Rate9 V/µs
Voltage Gain100 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments NE5532D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet63 pages16 years ago
Upverter
Datasheet13 pages16 years ago
Datasheet15 pages11 years ago
TME
Datasheet23 pages8 years ago
Newark
Datasheet23 pages9 years ago
Datasheet14 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
Datasheet15 pages10 years ago
Datasheet10 pages19 years ago
Jameco
Datasheet14 pages12 years ago
LCSC
Datasheet24 pages1 year ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago

Inventory History

3 month trend:
-2.03%

Alternate Parts

Price @ 1000
$ 0.571
$ 0.152
$ 0.152
Stock
2,843,709
5,403,103
5,403,103
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
9 V/µs
9 V/µs
9 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
5 V
-
-
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
8 mA
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments NE5532D.

Related Parts

Descriptions

Descriptions of Texas Instruments NE5532D provided by its distributors.

Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70
Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO16
General Purpose Amplifier 2 Circuit Differential 8-SOIC
Op-Amp, 10Mhz, 9V/Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:10Mhz; Slew Rate:9V/Μs; Supply Voltage Range:± 5V To ± 15V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS NE5532D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE5532D .
  • NE5532D.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product10 MHz
Input Bias Current800 nA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage15 V
Max I/O Voltage4 mV
Max Operating Temperature70 °C
Max Supply Voltage15 V
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Min Supply Voltage5 V
Nominal Gain Bandwidth Product10 MHz
Nominal Supply Current16 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current8 mA
Output Current38 mA
Output Current per Channel38 mA
PackagingRail/Tube
Schedule B8542330000
Slew Rate9 V/µs
Voltage Gain100 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments NE5532D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet63 pages16 years ago
Upverter
Datasheet13 pages16 years ago
Datasheet15 pages11 years ago
TME
Datasheet23 pages8 years ago
Newark
Datasheet23 pages9 years ago
Datasheet14 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
Datasheet15 pages10 years ago
Datasheet10 pages19 years ago
Jameco
Datasheet14 pages12 years ago
LCSC
Datasheet24 pages1 year ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago