NEC NE5520279A-A

Trans RF MOSFET N-CH 15V 0.6A 4-Pin Case 79A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Continuous Drain Current (ID)600 mA
Current Rating800 mA
Drain to Source Breakdown Voltage15 V
Drain to Source Voltage (Vdss)15 V
Element ConfigurationSingle
Frequency1.8 GHz
Gain10 dB
Gate to Source Voltage (Vgs)5 V
Max Frequency1.8 GHz
Max Operating Temperature125 °C
Max Power Dissipation12.5 W
Min Operating Temperature-55 °C
Number of Elements1
Output Power32 W
PackagingBulk
Power Dissipation12.5 W
Test Current700 mA
Test Voltage3.2 V
Voltage Rating15 V
Voltage Rating (DC)3 V

Documents

Download datasheets and manufacturer documentation for NEC NE5520279A-A.

Future Electronics
Datasheet8 pages20 years ago
DigiKey
Datasheet9 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for NEC NE5520279A-A.

Descriptions

Descriptions of NEC NE5520279A-A provided by its distributors.

Trans RF MOSFET N-CH 15V 0.6A 4-Pin Case 79A
MOSFET LD N-CHAN 3.2V 79A
Discrete Power Devices L/S Band Med Power
RF POWER TRANSISTOR

Manufacturer Aliases

NEC has several brands around the world that distributors may use as alternate names. NEC may also be known as the following names:

  • NEC ELECTRONICS
  • NEC TOKIN
  • NEC Corporation
  • NEC CORP
  • NEC ELECTRONICS CORP
  • NEC ELECTRONICS AMERICA INC
  • NECELEC
  • NEC/TOKIN ELECTRONICS
  • NEC Display Solutions
  • NEC ELECTRONICS INC
  • NEC Electronics America
  • NEC RELAYS
  • NECC
  • NEC COMPOUND SEMICONDUCTOR DEVICES LTD
  • NEC Electronics Group
  • NEC DISPLAYS
  • NEC ELECTR
  • NEC DISCRETE SEMICONDUCTORS
  • NEC ELECT
  • NEC (VA)
  • NEC UPD
  • NEC (CEL)
  • NEC DISPLAY SOLUTIONS OF AMERI
  • NEC TOKIN KEMET
  • NEC Corporation (Nippon Electronic Company)

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Continuous Drain Current (ID)600 mA
Current Rating800 mA
Drain to Source Breakdown Voltage15 V
Drain to Source Voltage (Vdss)15 V
Element ConfigurationSingle
Frequency1.8 GHz
Gain10 dB
Gate to Source Voltage (Vgs)5 V
Max Frequency1.8 GHz
Max Operating Temperature125 °C
Max Power Dissipation12.5 W
Min Operating Temperature-55 °C
Number of Elements1
Output Power32 W
PackagingBulk
Power Dissipation12.5 W
Test Current700 mA
Test Voltage3.2 V
Voltage Rating15 V
Voltage Rating (DC)3 V

Documents

Download datasheets and manufacturer documentation for NEC NE5520279A-A.

Future Electronics
Datasheet8 pages20 years ago
DigiKey
Datasheet9 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago