Murata Power Solutions NDY1212C

Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Current - Output 1250 mA
Efficiency78 %
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage18 V
Max Input Voltage (DC)18 V
Max Operating Temperature85 °C
Max Output Current250 mA
Max Output Power3 W
Max Power Dissipation3 W
Min Input Voltage9 V
Min Input Voltage (DC)9 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Nominal Output Voltage12 V
Number of Outputs1
Output Current250 mA
Output Power3 W
Output Voltage12 V
Power Rating3 W
Schedule B8542390000
Voltage - Output 112 V
Dimensions
Depth32.26 mm
Height7 mm
Length32.26 mm
Width14.66 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NDY1212C.

element14 APAC
Datasheet4 pages11 years ago
Newark
Datasheet4 pages6 years ago
Datasheet4 pages10 years ago
Datasheet4 pages14 years ago
Datasheet4 pages7 years ago
Sager Electronics
Datasheet5 pages5 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Component Distributors Inc.
Datasheet4 pages12 years ago
Farnell
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions NDY1212C.

Related Parts

Descriptions

Descriptions of Murata Power Solutions NDY1212C provided by its distributors.

Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
Dc-Dc Conv, Iso Pol, 1 O/p, 3W, 250Ma, 12V; No. Of Outputs:1 Output; Output Power Max:3W; Output Voltage - Output 1:12V; Output Current - Output 1:250Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Product Range:- Rohs Compliant: Yes
CONVERTER, DC/DC, DIL, 3W, 12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:9V to 18V; Power Rating:3W; Output Voltage:12V; Output Current:250mA; Supply Voltage:12V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:83%; External Depth:32.26mm; External Length / Height:7mm; External Width:14.66mm; Flammability Rating:UL94V-0; Input Voltage:12VDC; Input Voltage Max:18VDC; Input Voltage Min:9VDC; Line Regulation:0.5%; Load Regulation:0.5%; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Power Density:0.9W/cm³
The NDY series is a range of low profile DC/DC converters offering a single regulated output over a 2:1 input voltage range. All parts deliver 3W output power up to 85-oC without heat sinking, except the 4.5V to 9V input voltage range which should be derated to 2W at the lower input voltage. A fly back oscillator design with isolated feedback is used to give regulation over the full operating range of 25% to 100% of full load. It is strongly recommended that external capacitors be used on input and output to guarantee performance over full load and input voltage range.

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Current - Output 1250 mA
Efficiency78 %
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage18 V
Max Input Voltage (DC)18 V
Max Operating Temperature85 °C
Max Output Current250 mA
Max Output Power3 W
Max Power Dissipation3 W
Min Input Voltage9 V
Min Input Voltage (DC)9 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Nominal Output Voltage12 V
Number of Outputs1
Output Current250 mA
Output Power3 W
Output Voltage12 V
Power Rating3 W
Schedule B8542390000
Voltage - Output 112 V
Dimensions
Depth32.26 mm
Height7 mm
Length32.26 mm
Width14.66 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NDY1212C.

element14 APAC
Datasheet4 pages11 years ago
Newark
Datasheet4 pages6 years ago
Datasheet4 pages10 years ago
Datasheet4 pages14 years ago
Datasheet4 pages7 years ago
Sager Electronics
Datasheet5 pages5 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Component Distributors Inc.
Datasheet4 pages12 years ago
Farnell
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago