Try the Octopart BOM Tool! Ad
octopart.com

Fairchild Semiconductor NDT2955

P-Channel 60 V 0.3 Ohm Enhancement Mode Field Effect Transistor - SOT-223

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
NDT2955/BKN 2,170 Buy Now »
USD
0.303 0.303 0.264 0.263 0.263
NDT2955 0 ··
USD
0.165
Digi-Key 3
NDT2955CT-ND 457 Buy Now »
USD
0.570 0.488 0.364 0.221 0.221
NDT2955DKR-ND 457 Buy Now »
USD
0.570 0.488 0.364 0.221 0.221
NDT2955TR-ND 0 ··
USD
0.183
Arrow
NDT2955**MULT1 2,534 Buy Now »
USD
0.296 0.266 0.212 0.154 0.139
Verical
NDT2955 2,534 Buy Now »
USD
0.240 0.206 0.206
Newark 3
58K9483 7,792 Buy Now »
USD
0.546 0.455 0.278 0.215 0.215
26M1852 20,960 Buy Now »
USD
0.680 0.680 0.490 0.336
41K9481 0 ··
USD
0.171
Mouser
512-NDT2955 65,574 Buy Now »
USD
0.540 0.455 0.277 0.214 0.170
Rochester Electronics
NDT2955 53,700 Buy Now »
USD
0.290 0.290 0.260 0.240 0.240
Future Electronics
NDT2955 3,594 Buy Now »
USD
0.240 0.240 0.240 0.200 0.200
Avnet Europe
NDT2955 32,000 Buy Now »
USD
0.131
Avnet Asia
NDT2955 4,000 Buy Now »
USD
0.203
RS Components
6711096 9,367 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
NDT2955 2,310 Buy Now »
USD
0.600 0.480 0.300 0.180 0.156
Component Sense
NDT2955 2,094 Buy Now »
Abtronics
NDT2955 10 ··
EarthTron
NDT2955 4,610 ··
Ewing Components
NDT2955 17,957 Send RFQ »
Abacus Technologies
NDT2955 28,571 ··
TME
NDT2955 6,652 Buy Now »
USD
0.225 0.199 0.179 0.179
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
NDT2955 Contact Send RFQ »
North Star Micro
NDT2955 Contact ··
Summit Electronics
NDT2955 Contact Send RFQ »
XS Micro
NDT2955 Contact ··

Descriptions

MOSFET P-CH 60V 2.5A SOT-223-4
Digi-Key
P-Channel 60 V 0.3 Ohm Enhancement Mode Field Effect Transistor - SOT-223
Future Electronics
Trans MOSFET P-CH 60V 2.5A 4-Pin(3+Tab) SOT-223 T/R
Verical
Trans MOSFET P-CH 60V 2.5A 4-Pin(3+Tab) SOT-223 T/R
Avnet Europe
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-60V; Continuous Drain Current, Id:2.5A; On Resistance, Rds(on):300mohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:SOT-223 ;RoHS Compliant: Yes
Newark
This 60V P-Channel MOSFET is produced using Fairchild Semiconductor’s high voltage Trench process. It has been optimized for power management plications.
Fairchild Semiconductor
P CH MOSFET, -60V, 2.5A, SOT-223;
Component Sense
MOSFET, P CH, 60V, 2.5A, SOT-223; Transistor Polarity:P Channel; Continuous Drain Current Id:2.5A; Drain Source Voltage Vds:60V; On Resistance Rds(on):300mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:2.6V; Transistor Case Style:SOT-223; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Current Id Max:2.5A; Current Temperature:25°C; External Depth:7.3mm; External Length / Height:1.7mm; External Width:6.7mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOT-223; Power Dissipation Pd:3W; Power Dissipation Pd:3W; Pulse Current Idm:15A; SMD Marking:2955; Tape Width:12mm; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:-2.6V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:-4V
element14 APAC
Trans MOSFET P-CH 60V 2.5A 4-Pin(3+Tab) SOT-223 T/R
Avnet Asia
Trans MOSFET P-CH 60V 2.5A 4-Pin(3+Tab) SOT-223 T/R
Avnet
MOSFET P-Channel 60V 2.5A SOT223
RS Components
MOSFET, P, SOT-223; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:60V; Current, Id Cont:2.5A; Resistance, Rds On:0.3ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:2.6V; Case Style:SOT-223; Termination Type:SMD; Current, Idm Pulse:15A; External Depth:7.3mm; External Length / Height:1.7mm; Power Dissipation:3W; Power, Pd:3W; SMD Marking:2955; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:60V; Voltage, Vgs th Max:-4V; Width, External:6.7mm; Width, Tape:12mm
Farnell
Transistor: P-MOSFET; unipolar; -60V; -2.5A; 3W; SOT223
TME
MOSFETs SOT-223 P-CH ENHANCE
Mouser

Technical Specifications

Number of Pins 4
REACH SVHC Compliance No SVHC
Case / Package / Footprint SOT-223
Mounting Type Surface Mount
Power Dissipation 3 W
RoHS Compliant
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Lead-Free Status Lead Free
Drain to Source Voltage (Vds) -60 V
Voltage Rating (DC) -60 V
Packaging Cut Tape (CT) Tape & Reel (TR)
Lifecycle Status Active
Continuous Drain Current (Ids) 2.5 A
Drain to Source Resistance (on) (Rds) 300 mΩ
Polarity P-Channel
Current Rating -2.5 A
Breakdown Voltage (Drain to Source) -60 V

Documents

Digi-Key
Datasheet 5 pages 14 years ago
Fairchild Semiconductor
Technical Drawing 1 page 8 years ago
element14 APAC
Datasheet
Datasheet
Datasheet
Farnell
Datasheet 8 pages 7 years ago
TME
Datasheet
Jameco
Datasheet 6 pages 10 years ago
iiiC
Datasheet 5 pages 14 years ago
Onlinecomponents.com
Datasheet 5 pages 4 years ago
Compliance Statements
Materials Sheet 3 pages 2 years ago
Reach Statement 2 pages 4 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 2 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago

Images

Alternate Names

FAIRCHILD NDT2955
FSC NDT2955
FAIR NDT2955
QTC NDT2955
FAI NDT2955
FAIRCHIL NDT2955
FAIRCHILD SEMI NDT2955
FCS NDT2955
QT OPTO NDT2955
FAIRCH NDT2955
SPT NDT2955
FAIRCHILD SEMICONDUCTOR CORP NDT2955
FAIRCHI NDT2955
FAIRC NDT2955
FARICHILD NDT2955
FAIRCHLD NDT2955
FCH NDT2955
FARA NDT2955
FDS NDT2955
FAIRCHILD SEMICONDUC NDT2955
NSC/FSC NDT2955
SIGNAL PROCESSING TECHNOLOGIES NDT2955
FAIRCHILD SEMIC NDT2955
OTHER NDT2955
FAIRCHICD NDT2955

Search for other parts like NDT2955 »