Fairchild Semiconductor NDS355AN

N-Channel 30 V 0.085 Ohm Logic Level Enhance Mode Field Effect Transistor-SSOT-3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
NDS355AN/BKN 2,860 Buy Now »
USD
0.162 0.080 0.075 0.075 0.075
NDS355AN 456,000 Buy Now »
USD
0.096
Digi-Key 3
NDS355ANCT-ND 96,302 Buy Now »
USD
0.390 0.315 0.215 0.120 0.120
NDS355ANDKR-ND 96,302 Buy Now »
USD
0.390 0.315 0.215 0.120 0.120
NDS355ANTR-ND 93,000 Buy Now »
USD
0.101
Verical 6
NDS355AN 234,000 Buy Now »
USD
0.079
NDS355AN 54,000 Buy Now »
USD
0.086
NDS355AN 5,857 Buy Now »
USD
0.122 0.089 0.088
NDS355AN 5,322 Buy Now »
USD
0.092 0.092
NDS355AN 4,074 Buy Now »
USD
0.123 0.098 0.097
NDS355AN 849,000 Buy Now »
USD
0.103
Arrow 2
NDS355AN**MULT1 5,857 Buy Now »
USD
0.186 0.164 0.122 0.089 0.088
NDS355AN 54,000 Buy Now »
USD
0.086
Newark 3
58K2018 2,772 Buy Now »
USD
0.375 0.289 0.157 0.118 0.118
26M1844 20,074 Buy Now »
USD
0.314 0.314 0.226 0.155
57J4412 9,000 Buy Now »
USD
0.086
Mouser
512-NDS355AN 70,453 Buy Now »
USD
0.430 0.288 0.161 0.117 0.101
Rochester Electronics
NDS355AN 107,169 Buy Now »
USD
0.180 0.180 0.160 0.150 0.150
Future Electronics
NDS355AN 1,394 Buy Now »
USD
0.124 0.124 0.124 0.111 0.111
Farnell 4
9845429RL 20,003 Buy Now »
GBP
0.200 0.112 0.089 0.083
9845429 20,003 Buy Now »
GBP
0.200 0.112 0.089 0.083
1835420 2,772 Buy Now »
GBP
0.186 0.144 0.079 0.077 0.077
2323214 186,000 Buy Now »
GBP
0.075
element14 APAC 3
1562553 0 ··
SGD
580.22 580.22 580.22 580.22 580.22
9845429 25,946 Buy Now »
SGD
0.673 0.451 0.252 0.184 0.159
1835420 0 ··
SGD
0.673 0.451 0.252 0.184 0.159
Avnet Asia
NDS355AN 0 ··
USD
0.102
RS Components
7390167 2,360 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
NDS355AN 1,494 Buy Now »
USD
0.120 0.120
Halfin
84223 1,385 Buy Now »
USD
0.446 0.446 0.191 0.127 0.127
ExcessParts.Net
NDS355AN 231 Buy Now »
USD
0.090 0.090 0.090 0.090 0.090
Jameco
1925857 5,056 Buy Now »
USD
0.150 0.140 0.140
Chip One Stop Global 2
C1S226600622110 4,074 Buy Now »
USD
0.212 0.100 0.093
C1S226600171704 234,000 Buy Now »
USD
0.080
IBS Electronics
NDS355AN 38,450 ··
USD
0.400 0.400 0.400 0.400 0.400
Quest
NDS355AN 764 Buy Now »
USD
0.620 0.310 0.186 0.124 0.124
Ewing Components
NDS355AN 11,500 Send RFQ »
Abacus Technologies
NDS355AN 3,293 ··
Accelarata
19K-NDS355AN 70 ··
Schukat
NDS355AN 116,700 Buy Now »
EUR
0.117 0.086 0.073
TME
NDS355AN 3,210 Buy Now »
USD
0.121 0.111 0.095 0.086
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NDS355AN Contact ··

Descriptions

MOSFETs SOT-23 N-CH LOGIC
Mouser
SuperSOT™-3 N-Channel logic level enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage applications in notebook computers, portable phones, PCMCIA cards, and other battery powered circuits where fast switching, and low in-line power loss are needed in a very small outline surface mount package.
Fairchild Semiconductor
Trans MOSFET N-CH 30V 1.7A 3-Pin SuperSOT T/R
Chip One Stop Global
N-LogL 30V 1,7A 0,5W 0,085R SOT23
Schukat
MOSFET N-Channel 30V 1.7A SuperSOT3
RS Components
Transistor NPN Field Effect NDS355AN FAIRCHILD Ampere=1.7 V=30 SOt23
Halfin
30V, SSOT-3, NCH
Avnet
FSC NDS355AN part markings/b 355AN
IBS Electronics
Transistor: N-MOSFET; unipolar; logic level; 30V; 1.7A; 500mW
TME
Transistor MOSFET Negative Channel 30 Volt 1.7A 3-Pin SuperSOT T/R
Jameco
Trans MOSFET N-CH 30V 1.7A 3-Pin SuperSOT T/R
Avnet Asia
FAIRCHILD NDS355AN / MOSFET N-CH 30V 1.7A SSOT3
ExcessParts.Net
MOSFET N-CH 30V 1.7A SSOT3
Digi-Key
Trans MOSFET N-CH 30V 1.7A 3-Pin SuperSOT
Component Sense
N CHANNEL MOSFET, 30V, 1.7A, SUPER SOT-3
element14 APAC
Trans MOSFET N-CH 30V 1.7A 3-Pin SuperSOT T/R
Verical
N-Channel 30 V 0.085 Ohm Logic Level Enhance Mode Field Effect Transistor-SSOT-3
Future Electronics
N CHANNEL MOSFET, 30V, 1.7A, SUPER SOT-3
Farnell
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:1.7A; On Resistance, Rds(on):0.125ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:SuperSOT-3 ;RoHS Compliant: Yes
Newark
RoHS,MOSFET NCHANNEL 30v(D-S)
Accelarata

Technical Specifications

Voltage Rating (DC) 30 V
REACH SVHC Compliance No SVHC
Packaging Cut Tape (CT) Tape & Reel (TR)
Lifecycle Status Active
Power Dissipation 500 mW
Current Rating 1.7 A
Drain to Source Voltage (Vds) 30 V
Breakdown Voltage (Drain to Source) 30 V
RoHS Compliant
Mounting Type Surface Mount
Polarity N-Channel
Drain to Source Resistance (on) (Rds) 125 mΩ
Number of Pins 3
Lead-Free Status Lead Free
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Continuous Drain Current (Ids) 1.7 A

Documents

Mouser
Datasheet 7 pages 19 years ago
Fairchild Semiconductor
Technical Drawing 1 page 13 years ago
iiiC
Datasheet 7 pages 19 years ago
Farnell
Datasheet 8 pages 7 years ago
Datasheet
Newark
Datasheet
Onlinecomponents.com
Datasheet 7 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 3 pages 2 years ago
Reach Statement 2 pages 4 years ago
Materials Sheet 3 pages 2 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago

Images

Alternate Names

FAIRCHILD NDS355AN
FSC NDS355AN
FAIR NDS355AN
QTC NDS355AN
FAI NDS355AN
FAIRCHIL NDS355AN
FAIRCHILD SEMI NDS355AN
FCS NDS355AN
QT OPTO NDS355AN
FAIRCH NDS355AN
SPT NDS355AN
FAIRCHILD SEMICONDUCTOR CORP NDS355AN
FAIRCHI NDS355AN
FAIRC NDS355AN
FARICHILD NDS355AN
FAIRCHLD NDS355AN
FCH NDS355AN
FARA NDS355AN
FDS NDS355AN
FAIRCHILD SEMICONDUC NDS355AN
NSC/FSC NDS355AN
SIGNAL PROCESSING TECHNOLOGIES NDS355AN
FAIRCHILD SEMIC NDS355AN
OTHER NDS355AN
FAIRCHICD NDS355AN

Search for other parts like NDS355 »