Fairchild Semiconductor NDS351AN

NDS Series N-Channel 30 V 160 mO Logic Level PowerTrench Mosfet SSOT-3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
NDS351AN**MULT1 1,378 Buy Now »
USD
0.216 0.180 0.128 0.086 0.086
Avnet
NDS351AN 9,505 Buy Now »
USD
0.141 0.141 0.133 0.126 0.126
Verical
NDS351AN 1,378 Buy Now »
USD
0.128 0.086 0.086
Digi-Key 3
NDS351ANCT-ND 897 Buy Now »
USD
0.450 0.340 0.212 0.111 0.111
NDS351ANDKR-ND 897 Buy Now »
USD
0.450 0.340 0.212 0.111 0.111
NDS351ANTR-ND 0 ··
USD
0.092
Newark 2
58K9481 1,672 Buy Now »
USD
0.432 0.306 0.141 0.108 0.108
67R2126 24,000 Buy Now »
USD
0.079
Future Electronics
NDS351AN 855,000 Buy Now »
USD
0.078
Mouser
512-NDS351AN 45,303 Buy Now »
USD
0.430 0.306 0.140 0.108 0.084
Rochester Electronics
NDS351AN 405,693 Buy Now »
USD
0.130 0.130 0.110 0.100 0.100
Farnell 2
9845410 7,497 Buy Now »
GBP
0.227 0.227 0.111 0.079 0.072
2323213 24,000 Buy Now »
GBP
0.056
element14 APAC 3
1562552 0 ··
SGD
505.36 500.25 500.25 500.25 500.25
9845410 9,516 Buy Now »
SGD
0.890 0.520 0.246 0.190 0.156
2323213 24,000 Buy Now »
SGD
0.129
RS Components
6711080 3,070 Buy Now »
GBP
0.220 0.107 0.101 0.101
Avnet Europe
NDS351AN 0 ··
EUR
0.053
Avnet Asia
NDS351AN 0 ··
USD
0.077
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S226600509341 1,378 Buy Now »
JPY
13.20 9.77 9.77
Quest
NDS351AN 3,859 Buy Now »
USD
0.540 0.270 0.162 0.108 0.081
Express Electronics
NDS351AN 242 Buy Now »
NetSource Technology
NDS351AN 2,598 ··
EarthTron
NDS351AN 1,477 ··
STLAA.com
NDS351AN 3,504 ··
Area51
NDS351AN 1,291 ··
Ewing Components
NDS351AN 12,700 Send RFQ »
Abacus Technologies
NDS351AN 3,601 ··
TME
NDS351AN 27 Buy Now »
USD
0.105 0.083 0.072 0.065
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NDS351AN Contact ··
Touchstone Systems
NDS351AN Contact Send RFQ »
Bristol Electronics
NDS351AN Contact Buy Now »
Summit Electronics
NDS351AN Contact Send RFQ »
XS Micro
NDS351AN Contact ··

Descriptions

Trans MOSFET N-CH 30V 1.2A 3-Pin SuperSOT T/R
Chip One Stop Japan
Trans MOSFET N-CH 30V 1.2A 3-Pin SuperSOT T/R
Avnet Asia
MOSFET, N, SOT-23; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:30V; Current, Id Cont:1.2A; Resistance, Rds On:0.25ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:2.1V; Case Style:SOT-23; Termination Type:SMD; Current, Idm Pulse:10A; Device Marking:NDS351AN; External Depth:2.5mm; External Length / Height:1.12mm; No. of Pins:3; Power Dissipation:0.5W; Power, Pd:0.5W; SMD Marking:NDS351AN; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:30V; Voltage, Vgs th Max:2V; Width, External:3.05mm; Width, Tape:8mm
Farnell
MOSFET N-CH 30V 1.4A SSOT3
Digi-Key
MOSFET, N, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:1.2A; Drain Source Voltage Vds:30V; On Resistance Rds(on):250mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.1V; Power Dissipation Pd:500mW; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:1.2A; Current Temperature:25°C; Device Marking:NDS351AN; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:500mW; Power Dissipation Pd:500mW; Pulse Current Idm:10A; SMD Marking:NDS351AN; Tape Width:8mm; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:2.1V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V
element14 APAC
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:1.2A; On Resistance, Rds(on):0.25ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:SuperSOT-3 ;RoHS Compliant: Yes
Newark
Trans MOSFET N-CH 30V 1.2A 3-Pin SuperSOT T/R
Verical
NDS Series N-Channel 30 V 160 mO Logic Level PowerTrench Mosfet SSOT-3
Future Electronics
30V, SSOT-3, NCH
Avnet
MOSFETs SOT-23 N-CH LOGIC
Mouser
These N-Channel Logic Level MOSFETs are produced using Fairchild Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance. These devices are particularly suited for low voltage applications in notebook computers, portable phones, PCMCIA cards, and other battery powered circuits where fast switching, and low in-line power loss are needed in a very small outline surface mount package.
Fairchild Semiconductor
MOSFET N-Channel 30V 1.2A SuperSOT3
RS Components
Transistor: N-MOSFET; unipolar; 30V; 1.4A; 460mW; SOT23
TME

Technical Specifications

Number of Pins 3
Lead-Free Status Lead Free
Lifecycle Status Active
Power Dissipation 500 mW
Continuous Drain Current (Ids) 1.2 A
Drain to Source Voltage (Vds) 30 V
REACH SVHC Compliance No SVHC
RoHS Compliant
Polarity N-Channel
Current Rating 1.2 A
Breakdown Voltage (Drain to Source) 30 V
Packaging Cut Tape (CT) Tape & Reel (TR)
Mounting Type Surface Mount
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Voltage Rating (DC) 30 V
Drain to Source Resistance (on) (Rds) 250 mΩ

Documents

Newark
Datasheet 5 pages 13 years ago
Fairchild Semiconductor
Technical Drawing 1 page 12 years ago
iiiC
Datasheet 5 pages 13 years ago
Farnell
Datasheet 8 pages 7 years ago
Onlinecomponents.com
Datasheet 5 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Reach Statement 4 pages 2 years ago
Materials Sheet 3 pages 2 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

FAIRCHILD NDS351AN
FSC NDS351AN
FAIR NDS351AN
QTC NDS351AN
FAI NDS351AN
FAIRCHIL NDS351AN
FAIRCHILD SEMI NDS351AN
FCS NDS351AN
QT OPTO NDS351AN
FAIRCH NDS351AN
SPT NDS351AN
FAIRCHILD SEMICONDUCTOR CORP NDS351AN
FAIRCHI NDS351AN
FAIRC NDS351AN
FARICHILD NDS351AN
FAIRCHLD NDS351AN
FCH NDS351AN
FARA NDS351AN
FDS NDS351AN
FAIRCHILD SEMICONDUC NDS351AN
NSC/FSC NDS351AN
SIGNAL PROCESSING TECHNOLOGIES NDS351AN
FAIRCHILD SEMIC NDS351AN
OTHER NDS351AN
FAIRCHICD NDS351AN

Search for other parts like NDS351 »