Fairchild Semiconductor NDS332P

N-Channel 20 V 0.14 Ohms Logic Level Enhancement Mode Field Effect Transistor

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
NDS332P**MULT1 3,750 Buy Now »
USD
0.217 0.185 0.130 0.083 0.083
NDS332P 51,000 Buy Now »
USD
0.065
Verical 2
NDS332P 51,000 Buy Now »
USD
0.061
NDS332P 3,750 Buy Now »
USD
0.130 0.084 0.084
Avnet
NDS332P 3,000 Buy Now »
USD
0.132 0.132 0.125 0.118 0.118
Digi-Key 3
NDS332PCT-ND 13,366 Buy Now »
USD
0.450 0.337 0.210 0.110 0.110
NDS332PDKR-ND 13,366 Buy Now »
USD
0.450 0.337 0.210 0.110 0.110
NDS332PTR-ND 12,000 Buy Now »
USD
0.091
Newark 3
58K9478 1,269 Buy Now »
USD
0.429 0.304 0.140 0.108 0.108
87X5921 9,000 Buy Now »
USD
0.111 0.111 0.111 0.111 0.082
67R2125 6,000 Buy Now »
USD
0.078
Rochester Electronics
NDS332P 583,741 Buy Now »
USD
0.180 0.180 0.160 0.150 0.150
Mouser
512-NDS332P 8,506 Buy Now »
USD
0.430 0.304 0.139 0.107 0.083
Future Electronics
NDS332P 0 ··
USD
0.102 0.102 0.102 0.093 0.093
Farnell 6
1471069 5,524 Buy Now »
GBP
0.214 0.214 0.105 0.074 0.068
9846379RL 8,078 Buy Now »
GBP
0.374 0.112 0.079 0.068
9846379 8,078 Buy Now »
GBP
0.374 0.112 0.079 0.068
1352021 1,269 Buy Now »
GBP
0.143 0.101 0.061 0.059 0.059
2370924 6,000 Buy Now »
GBP
0.190
2438488 0 ··
GBP
0.053
element14 APAC 4
9846379 6,821 Buy Now »
SGD
0.696 0.492 0.225 0.174 0.135
9846379RL 6,821 Buy Now »
SGD
0.696 0.492 0.225 0.174 0.135
2370924 6,000 Buy Now »
SGD
0.600
2438488 0 ··
SGD
0.135
RS Components
6711087 2,940 Buy Now »
GBP
0.195 0.090 0.083 0.083
Avnet Europe
NDS332P 12,000 Buy Now »
EUR
0.061
Avnet Asia
NDS332P 0 ··
USD
0.082
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan 2
C1S226600622192 3,750 Buy Now »
JPY
11.00 9.69 9.08
C1S226600509323 51,000 Buy Now »
JPY
7.50
Bristol Electronics
NDS332P 2,300 Buy Now »
USD
0.113 0.113 0.113 0.113 0.113
Component Sense
NDS332P 2,284 Buy Now »
USD
0.080 0.080
Halfin
86590 950 Buy Now »
EUR
0.350 0.350 0.150 0.100 0.100
Jameco
874752 51,300 Buy Now »
USD
0.150
Quest
NDS332P 16,149 Buy Now »
USD
0.650 0.325 0.195 0.130 0.081
EarthTron
NDS332P 140 ··
NetSource Technology
NDS332P 1,485 ··
Freedom EMG
NDS332P 562 ··
STLAA.com
NDS332P 44 ··
4 Star Electronics
NDS332P 1,794 Send RFQ »
Abacus Technologies
NDS332P 4,784 ··
Ewing Components
NDS332P 24,620 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NDS332P Contact ··
Touchstone Systems
NDS332P Contact Send RFQ »
Chip 1 Exchange
NDS332P Contact ··
XS Micro
NDS332P Contact ··
TransparentC
NDS332P Contact ··
SemiconductorPLUS
NDS332P Contact ··

Descriptions

P CHANNEL MOSFET, -20V, 1A, SUPER SOT-3
Farnell
MOSFETs SOT-23 P-CH LOGIC
Mouser
MOSFET P-CH 20V 1A SSOT3
Digi-Key
N-Channel 20 V 0.14 Ohms Logic Level Enhancement Mode Field Effect Transistor
Future Electronics
These P-Channel logic level enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage applications such as notebook computer power management, portable electronics, and other battery powered circuits where fast high-side switching, and low in-line power loss are needed in a very small outline surface mount package.
Fairchild Semiconductor
Trans MOSFET P-CH 20V 1A 3-Pin SuperSOT T/R
Verical
MOSFET P-CH 20V 1A SSOT3
North Star Micro
Transistor MOSFET P Channel 20 Volt 1 Amp 3 Pin Supersot Tape and Reel
Jameco
MOSFET P-Channel 20V 1A SuperSOT3
RS Components
MOSFET, P, SOT-23
Newark
Trans MOSFET P-CH 20V 1A 3-Pin SuperSOT T/R
Avnet
Trans MOSFET P-CH 20V 1A 3-Pin SuperSOT T/R
Avnet Asia
Trans MOSFET P-CH 20V 1A 3-Pin SuperSOT T/R
Chip One Stop Japan
MOSFET P-CH 20V 1A SSOT3
Component Sense
MOSFET, P, SOT-23
element14 APAC
Transistor PNP Field Effect NDS332P FAIRCHILD RoHS Ampere=1 V=20 SOt23
Halfin

Technical Specifications

Number of Pins 3
Voltage Rating (DC) -20 V
Lifecycle Status Active
Mounting Type Surface Mount
Power Dissipation 500 mW
Polarity P-Channel
Breakdown Voltage [Gate to Source] -8 V (min) - 8 V (max)
Lead-Free Status Lead Free
Drain to Source Voltage (Vds) -20 V
Breakdown Voltage (Drain to Source) -20 V
REACH SVHC Compliance No SVHC
Current Rating -1 A
Continuous Drain Current (Ids) 1 A
Packaging Cut Tape (CT)
Drain to Source Resistance (on) (Rds) 300 mΩ
RoHS Compliant

Documents

Mouser
Datasheet 7 pages 19 years ago
element14 APAC
Datasheet
Fairchild Semiconductor
Technical Drawing 1 page 12 years ago
iiiC
Datasheet 7 pages 19 years ago
Jameco
Datasheet 8 pages 10 years ago
Farnell
Datasheet 8 pages 7 years ago
Onlinecomponents.com
Datasheet 7 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Materials Sheet 3 pages 3 years ago
Reach Statement 3 pages 3 years ago
Reach Statement 3 pages 2 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD NDS332P
FSC NDS332P
FAIR NDS332P
QTC NDS332P
FAI NDS332P
FAIRCHIL NDS332P
FAIRCHILD SEMI NDS332P
FCS NDS332P
QT OPTO NDS332P
FAIRCH NDS332P
SPT NDS332P
FAIRCHILD SEMICONDUCTOR CORP NDS332P
FAIRCHI NDS332P
FAIRC NDS332P
FARICHILD NDS332P
FAIRCHLD NDS332P
FCH NDS332P
FARA NDS332P
FDS NDS332P
FAIRCHILD SEMICONDUC NDS332P
NSC/FSC NDS332P
SIGNAL PROCESSING TECHNOLOGIES NDS332P
FAIRCHILD SEMIC NDS332P
OTHER NDS332P
FAIRCHICD NDS332P

Search for other parts like NDS332 »