Fairchild Semiconductor NDS0605

NDS0605 P-Channel 60 V 5 Ohm Enhancement Mode Field Effect Transistor - SOT-23

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
NDS0605**MULT1 1,574 Buy Now »
USD
0.128 0.117 0.091 0.084 0.084
NDS0605 30,000 Buy Now »
USD
0.073
Verical 2
NDS0605 30,000 Buy Now »
USD
0.070
NDS0605 1,574 Buy Now »
USD
0.087 0.087
Avnet
NDS0605 3,630 Buy Now »
USD
0.143 0.143 0.136 0.120 0.097
Digi-Key 3
NDS0605CT-ND 7,899 Buy Now »
USD
0.430 0.320 0.200 0.105 0.105
NDS0605DKR-ND 7,899 Buy Now »
USD
0.430 0.320 0.200 0.105 0.105
NDS0605TR-ND 6,000 Buy Now »
USD
0.087
Newark 3
87K0874 2,614 Buy Now »
USD
0.542 0.319 0.150 0.112 0.112
58K9477 1,751 Buy Now »
USD
0.407 0.288 0.133 0.102 0.102
41K9479 3,000 Buy Now »
USD
0.074
Rochester Electronics
NDS0605 18,000 Buy Now »
USD
0.110 0.110 0.100 0.090 0.090
Mouser
512-NDS0605 753 Buy Now »
USD
0.400 0.288 0.132 0.102 0.079
Future Electronics
NDS0605 0 ··
USD
0.097 0.097 0.097 0.089 0.089
Farnell 3
9846352 8,903 Buy Now »
GBP
0.192 0.192 0.094 0.068 0.063
2438360 0 ··
GBP
0.050
2369341 3,000 Buy Now »
GBP
0.181
element14 APAC 3
9846352 3,892 Buy Now »
SGD
0.647 0.466 0.214 0.165 0.128
2438360 0 ··
SGD
0.115
2369341 3,000 Buy Now »
SGD
0.570
RS Components
6711071 3,940 Buy Now »
GBP
0.185 0.085 0.078 0.078
Avnet Europe
NDS0605 0 ··
EUR
0.034
Avnet Asia
NDS0605 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S226600509299 5,412 Buy Now »
JPY
10.00
Halfin 2
85303 1,840 Buy Now »
EUR
0.350 0.350 0.150 0.100 0.100
92747 2,327 Buy Now »
EUR
0.300 0.300 0.110 0.060 0.060
Jameco
1030594 5,700 Buy Now »
USD
0.150
Quest
NDS0605 1,728 Buy Now »
USD
0.550 0.275 0.165 0.110 0.110
Express Electronics
NDS0605 2,288 Buy Now »
Freedom EMG
NDS0605 530 ··
SPEC
NDS0605 3,000 ··
Electronic Expediters
NDS0605 450 Buy Now »
4 Star Electronics
NDS0605 922 Send RFQ »
Ewing Components
NDS0605 7,178 Send RFQ »
Florida Circuit
NDS0605 200 ··
Abacus Technologies
NDS0605 5,710 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
NDS0605 Contact Buy Now »
Touchstone Systems
NDS0605 Contact Send RFQ »
North Star Micro
NDS0605 Contact ··
Chip 1 Exchange
NDS0605 Contact ··
XS Micro
NDS0605 Contact ··
SemiconductorPLUS
NDS0605 Contact ··

Descriptions

MOSFETs P-Channel FET Enhancement Mode
Mouser
MOSFET- P-Channel
Florida Circuit
Trans MOSFET P-CH 60V 0.18A 3-Pin SOT-23 T/R
Verical
MOSFET, FULL REEL
Farnell
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-60V; Continuous Drain Current, Id:0.18A; On Resistance, Rds(on):5ohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:SOT-23-3 ;RoHS Compliant: Yes
Newark
NDS0605 P-Channel 60 V 5 Ohm Enhancement Mode Field Effect Transistor - SOT-23
Future Electronics
MOSFET P-Channel 60V 0.18A SOT23
RS Components
Trans MOSFET P-CH 60V 0.18A 3-Pin SOT-23 T/R
Avnet Asia
This P-Channel enhancement mode power field effect transistor is produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance, provide rugged and reliable performance and fast switching. The NDS0605 can be used, with a minimum of effort, in most applications requiring up to 0.18A DC and can deliver pulsed currents up to 1A. This product is particularly suited to low voltage applications requiring a low current high side switch.
Fairchild Semiconductor
60V P-CH. FET, 5 O, SOT23
Avnet
IC,NDS0605,003, PLASTIC MOLDED , SOT-23 STD-PRO PKG1, SMD (4
Jameco
Trans MOSFET P-CH 60V 0.18A 3-Pin SOT-23 T/R
Chip One Stop Japan
MOSFET P-CH 60V 180MA SOT-23
Digi-Key
Transistor PNP Field Effect NDS0605 FAIRCHILD miliampere=180 V=60 SOt23
Halfin
MOSFET, FULL REEL
element14 APAC

Technical Specifications

Polarity P-Channel
Lead-Free Status Lead Free
RoHS Compliant
Case / Package / Footprint SOT-23
Drain to Source Resistance (on) (Rds) 5 Ω
Lifecycle Status Active
Power Dissipation 360 mW
Current Rating -180 mA
Continuous Drain Current (Ids) 180 mA
Number of Pins 3
Breakdown Voltage (Drain to Source) -60 V
Mounting Type Surface Mount
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Drain to Source Voltage (Vds) -60 V
Voltage Rating (DC) -60 V
Packaging Cut Tape (CT)
REACH SVHC Compliance No SVHC

Documents

Mouser
Datasheet 5 pages 14 years ago
Fairchild Semiconductor
Technical Drawing 1 page 4 years ago
Farnell
Datasheet 8 pages 7 years ago
iiiC
Datasheet 5 pages 14 years ago
Jameco
Datasheet 6 pages 8 years ago
Onlinecomponents.com
Datasheet 5 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Reach Statement 2 pages 3 years ago
Reach Statement 3 pages 2 years ago
Rohs Statement 1 page 3 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD NDS0605
FSC NDS0605
FAIR NDS0605
QTC NDS0605
FAI NDS0605
FAIRCHIL NDS0605
FAIRCHILD SEMI NDS0605
FCS NDS0605
QT OPTO NDS0605
FAIRCH NDS0605
SPT NDS0605
FAIRCHILD SEMICONDUCTOR CORP NDS0605
FAIRCHI NDS0605
FAIRC NDS0605
FARICHILD NDS0605
FAIRCHLD NDS0605
FCH NDS0605
FARA NDS0605
FDS NDS0605
FAIRCHILD SEMICONDUC NDS0605
NSC/FSC NDS0605
SIGNAL PROCESSING TECHNOLOGIES NDS0605
FAIRCHILD SEMIC NDS0605
OTHER NDS0605
FAIRCHICD NDS0605

Search for other parts like NDS0605 »