onsemi NDP4050

Trans MOSFET N-CH 50V 15A 3-Pin (3+Tab) TO-220

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Technical
Continuous Drain Current (ID)15 A
Current Rating15 A
Drain to Source Breakdown Voltage50 V
Drain to Source Resistance100 mΩ
Element ConfigurationSingle
Fall Time37 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance450 pF
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
PackagingBulk
Power Dissipation50 W
Rise Time70 ns
Turn-Off Delay Time18 ns
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for onsemi NDP4050.

Engineering Resources

View Evaluation kits and Reference designs for onsemi NDP4050.

Descriptions

Descriptions of onsemi NDP4050 provided by its distributors.

Trans MOSFET N-CH 50V 15A 3-Pin (3+Tab) TO-220
POWER FIELD-EFFECT TRANSISTOR, 15A I(D), 50V, 0.1OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB
Not available to order DISC BY MFG 2/02
NDP4050 - 15A, 50V, 0.1OHM, N-CH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220
Technical
Continuous Drain Current (ID)15 A
Current Rating15 A
Drain to Source Breakdown Voltage50 V
Drain to Source Resistance100 mΩ
Element ConfigurationSingle
Fall Time37 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance450 pF
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
PackagingBulk
Power Dissipation50 W
Rise Time70 ns
Turn-Off Delay Time18 ns
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for onsemi NDP4050.

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago