NKK Switches NDKR16P

Switch DIP N.O./N.C. SP16T 16 Shaft 0.1A 5VDC PC Pins 20000Cycles 2.54mm Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass, Nylon, Polyamide
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Technical
Current Rating100 mA
Electrical Life20 kcycles
Max Current Rating100 mA
Max Operating Temperature75 °C
Min Operating Temperature-25 °C
Number of Positions16
OrientationStraight
TerminationPC Pin
Throw ConfigurationSP16T
Voltage Rating (DC)5 V
Dimensions
Length7.9248 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches NDKR16P.

TME
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet33 pages11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches NDKR16P.

Related Parts

Descriptions

Descriptions of NKK Switches NDKR16P provided by its distributors.

Switch DIP N.O./N.C. SP16T 16 Shaft 0.1A 5VDC PC Pins 20000Cycles 2.54mm Thru-Hole
Switch, DIP Rotary,8MM, Shaft Actuated, Wht Actuator, Hexasecimal,100mA,5VDC, PC Pin | NKK Switches NDKR16P
SW ROTARY DIP HEX COMP 100MA 5V
8Mm Process Sealed Dip Rotary |Nkk Switches NDKR16P

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Body MaterialGlass, Nylon, Polyamide
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Technical
Current Rating100 mA
Electrical Life20 kcycles
Max Current Rating100 mA
Max Operating Temperature75 °C
Min Operating Temperature-25 °C
Number of Positions16
OrientationStraight
TerminationPC Pin
Throw ConfigurationSP16T
Voltage Rating (DC)5 V
Dimensions
Length7.9248 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches NDKR16P.

TME
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet33 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
WashableYes
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago