Fairchild Semiconductor NDC7003P

NDC7003P Series Dual P-Channel 60 V 5 Ohm PowerTrench Mosfet - SSOT-6

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
NDC7003P 126,000 Buy Now »
USD
0.179
Arrow 2
NDC7003P**MULT1 3,000 Buy Now »
USD
0.533 0.529 0.521 0.508 0.508
NDC7003P 15,000 Buy Now »
USD
0.142
Verical 4
NDC7003P 15,000 Buy Now »
USD
0.136
NDC7003P 6,000 Buy Now »
USD
0.150
NDC7003P 3,000 Buy Now »
USD
0.522 0.510 0.510
NDC7003P 3,000 Buy Now »
USD
0.529
Digi-Key 3
NDC7003PCT-ND 5,333 Buy Now »
USD
0.610 0.522 0.390 0.236 0.236
NDC7003PDKR-ND 5,333 Buy Now »
USD
0.610 0.522 0.390 0.236 0.236
NDC7003PTR-ND 3,000 Buy Now »
USD
0.196
Newark
58K2009 134 Buy Now »
USD
0.163
Rochester Electronics
NDC7003P 110,385 Buy Now »
USD
0.290 0.290 0.260 0.240 0.240
Mouser
512-NDC7003P 2,630 Buy Now »
USD
0.580 0.487 0.297 0.229 0.181
Future Electronics
NDC7003P 6,000 Buy Now »
USD
0.150
Farnell
2454057 1,308 Buy Now »
GBP
0.374 0.374 0.199 0.154 0.120
element14 APAC
2454057 1,308 Buy Now »
SGD
0.938 0.788 0.481 0.371 0.293
RS Components
8061236 2,580 Buy Now »
GBP
0.104 0.100 0.098
Avnet Europe
NDC7003P 0 ··
EUR
0.092
Avnet Asia
NDC7003P 0 ··
USD
0.123
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S226600509262 6,000 Buy Now »
JPY
22.90
Quest
NDC7003P 2,068 Buy Now »
USD
0.584 0.467 0.292 0.175 0.152
STLAA.com
NDC7003P 1,608 ··
SIE
NDC7003P 2,652 ··
Ewing Components
NDC7003P 10,000 Send RFQ »
Abacus Technologies
NDC7003P 1,652 ··
GreenTree Electronics
NDC7003P 31,347 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
NDC7003P Contact Send RFQ »
North Star Micro
NDC7003P Contact ··
Bristol Electronics
NDC7003P Contact Buy Now »
Chip 1 Exchange
NDC7003P Contact ··
TransparentC
NDC7003P Contact ··
SemiconductorPLUS
NDC7003P Contact ··
XS Micro
NDC7003P Contact ··

Descriptions

DUAL P CH MOSFET, -60V, SUPER SOT-6; Tra; DUAL P CH MOSFET, -60V, SUPER SOT-6; Transistor Polarity:P Channel; Continuous Drain Current Id, P Channel:-340mA; Drain Source Voltage Vds, P Channel:-60V; On Resistance Rds(on), P Channel:1.2ohm; Rds(on) Test Voltage Vgs:-10V
element14 APAC
Trans MOSFET P-CH 60V 0.34A 6-Pin SuperSOT T/R
Avnet
MOSFETs Dual P-Ch FET Enhancement Mode
Mouser
MOSFET 2P-CH 60V 0.34A SSOT6
Digi-Key
Trans MOSFET P-CH 60V 0.34A 6-Pin SuperSOT T/R
Avnet Asia
NDC7003P Series Dual P-Channel 60 V 5 Ohm PowerTrench Mosfet - SSOT-6
Future Electronics
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual P Channel; Continuous Drain Current, Id:-0.34A; On Resistance, Rds(on):5ohm; Package/Case:SuperSOT-6; Power Dissipation, Pd:0.96W; Drain-Source Breakdown Voltage:-50V ;RoHS Compliant: No
Newark
MOSFET Fairchild NDC7003P
RS Components
MOSFET, 2 P-CH, -60V, -0.34A, SOT-23-6
Farnell
Trans MOSFET P-CH 60V 0.34A 6-Pin SuperSOT T/R
Chip One Stop Japan
These dual P-Channel Enhancement Mode Power Field Effect Transistors are produced using Fairchild’s proprietary Trench Technology. This very high density process has been designed to minimize on-state resistance, provide rugged and reliable performance and fast switching. This product is particularly suited to low voltage applications requiring a low current high side switch.
Fairchild Semiconductor
Trans MOSFET P-CH 60V 0.34A 6-Pin SuperSOT T/R
Verical

Technical Specifications

Lifecycle Status Active
Mounting Type Surface Mount
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Drain to Source Resistance (on) (Rds) 1.2 Ω
Voltage Rating (DC) -50 V
Packaging Cut Tape (CT)
Case / Package / Footprint SSOT
Continuous Drain Current (Ids) -340 mA
Drain to Source Voltage (Vds) -60 V
Breakdown Voltage (Drain to Source) -50 V
Polarity P-Channel Dual P-Channel
Number of Pins 6
REACH SVHC Compliance No SVHC
Power Dissipation 960 mW
RoHS Compliant
Current Rating -220 mA
Lead-Free Status Lead Free

Documents

Newark
Datasheet 5 pages 14 years ago
Fairchild Semiconductor
Technical Drawing 1 page 8 years ago
iiiC
Datasheet 5 pages 14 years ago
Jameco
Datasheet 6 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Materials Sheet 3 pages 2 years ago
Reach Statement 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD NDC7003P
FSC NDC7003P
FAIR NDC7003P
QTC NDC7003P
FAI NDC7003P
FAIRCHIL NDC7003P
FAIRCHILD SEMI NDC7003P
FCS NDC7003P
QT OPTO NDC7003P
FAIRCH NDC7003P
SPT NDC7003P
FAIRCHILD SEMICONDUCTOR CORP NDC7003P
FAIRCHI NDC7003P
FAIRC NDC7003P
FARICHILD NDC7003P
FAIRCHLD NDC7003P
FCH NDC7003P
FARA NDC7003P
FDS NDC7003P
FAIRCHILD SEMICONDUC NDC7003P
NSC/FSC NDC7003P
SIGNAL PROCESSING TECHNOLOGIES NDC7003P
FAIRCHILD SEMIC NDC7003P
OTHER NDC7003P
FAIRCHICD NDC7003P

Search for other parts like NDC7003 »