onsemi NDC7002N

Transistor MOSFET Array Dual N-CH 50V 0.51A 6-Pin TSOT-23 T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight36 mg
Technical
Continuous Drain Current (ID)510 mA
Current Rating350 mA
Drain to Source Breakdown Voltage50 V
Drain to Source Resistance2 Ω
Drain to Source Voltage (Vdss)50 V
Dual Supply Voltage50 V
Element ConfigurationDual
Fall Time6 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance20 pF
Max Operating Temperature150 °C
Max Power Dissipation700 mW
Min Operating Temperature-55 °C
Nominal Vgs1.9 V
Number of Channels2
Number of Elements2
PackagingCut Tape
Power Dissipation960 mW
Rds On Max2 Ω
Resistance2 Ω
Rise Time6 ns
Schedule B8541210080
Threshold Voltage1.9 V
Turn-Off Delay Time11 ns
Turn-On Delay Time6 ns
Voltage Rating (DC)50 V
Dimensions
Height900 µm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NDC7002N.

Farnell
Datasheet7 pages26 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet8 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet8 pages16 years ago
iiiC
Datasheet7 pages26 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+185%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NDC7002N.

Related Parts

Descriptions

Descriptions of onsemi NDC7002N provided by its distributors.

Transistor MOSFET Array Dual N-CH 50V 0.51A 6-Pin TSOT-23 T/R - Tape and Reel
Dual N-Channel Enhancement Mode Field Effect Transistor 50V, 0.51A, 2Ω
Dual N-Channel 50 V 2 Ohm SMT Field Effect Transistor -SS0T-6
These dual N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance, provide rugged and reliable performance and fast switching. These devices is particularly suited for low voltage applications requiring a low current high side switch.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDC7002N.

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight36 mg
Technical
Continuous Drain Current (ID)510 mA
Current Rating350 mA
Drain to Source Breakdown Voltage50 V
Drain to Source Resistance2 Ω
Drain to Source Voltage (Vdss)50 V
Dual Supply Voltage50 V
Element ConfigurationDual
Fall Time6 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance20 pF
Max Operating Temperature150 °C
Max Power Dissipation700 mW
Min Operating Temperature-55 °C
Nominal Vgs1.9 V
Number of Channels2
Number of Elements2
PackagingCut Tape
Power Dissipation960 mW
Rds On Max2 Ω
Resistance2 Ω
Rise Time6 ns
Schedule B8541210080
Threshold Voltage1.9 V
Turn-Off Delay Time11 ns
Turn-On Delay Time6 ns
Voltage Rating (DC)50 V
Dimensions
Height900 µm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NDC7002N.

Farnell
Datasheet7 pages26 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet8 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet8 pages16 years ago
iiiC
Datasheet7 pages26 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago