Fairchild Semiconductor NDC651N

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
NDC651N 167 Buy Now »
USD
0.750 0.600 0.375 0.225 0.225
STLAA.com
NDC651N 600 ··
Abacus Technologies
NDC651N 566 ··
Ewing Components
NDC651N 12,100 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
NDC651N Contact Buy Now »
North Star Micro
NDC651N Contact ··
Chip 1 Exchange
NDC651N Contact ··
XS Micro
NDC651N Contact ··
SemiconductorPLUS
NDC651N Contact ··

Technical Specifications

Breakdown Voltage (Drain to Source) 30 V
Power Dissipation 1.6 W
RoHS Compliant
Breakdown Voltage [Gate to Source] 20 V
Lead-Free Status Lead Free
Voltage Rating (DC) 30 V
Mounting Type Surface Mount
Continuous Drain Current (Ids) 3.2 A
Case / Package / Footprint SSOT
Drain to Source Voltage (Vds) 30 V
Current Rating 3.2 A
Packaging Cut Tape (CT)
Drain to Source Resistance (on) (Rds) 60 mΩ
Polarity N-Channel

Documents

Newark
Datasheet 7 pages 18 years ago
Onlinecomponents.com
Datasheet 7 pages 4 years ago
Compliance Statements
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 4 years ago

Alternate Names

FAIRCHILD NDC651N
FSC NDC651N
FAIR NDC651N
QTC NDC651N
FAI NDC651N
FAIRCHIL NDC651N
FAIRCHILD SEMI NDC651N
FCS NDC651N
QT OPTO NDC651N
FAIRCH NDC651N
SPT NDC651N
FAIRCHILD SEMICONDUCTOR CORP NDC651N
FAIRCHI NDC651N
FAIRC NDC651N
FARICHILD NDC651N
FAIRCHLD NDC651N
FCH NDC651N
FARA NDC651N
FDS NDC651N
FAIRCHILD SEMICONDUC NDC651N
NSC/FSC NDC651N
SIGNAL PROCESSING TECHNOLOGIES NDC651N
FAIRCHILD SEMIC NDC651N
OTHER NDC651N
FAIRCHICD NDC651N

Search for other parts like NDC651 »