Powerex ND421821

Scr Mod Iso Dual 1800V 210A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Number of Pins5
Technical
PackagingBulk
RMS Current (Irms)330 A

Documents

Download datasheets and manufacturer documentation for Powerex ND421821.

iiiC
Datasheet4 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Powerex ND421821.

Descriptions

Descriptions of Powerex ND421821 provided by its distributors.

SCR MOD ISO DUAL 1800V 210A
THYRISTOR DIODE MOD, 330A, 1.8KV; Peak Repetitive Off-State Voltage, Vdrm:1.8kV; Gate Trigger Current Max, Igt:150mA; Current, It av:330A; On State RMS Current, IT(rms):330A; Peak Non Rep Surge Current, Itsm 50Hz:11.19kA ;RoHS Compliant: Yes

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power s
  • POWEREX INC (VA)
  • Powerex Inc USA
  • Powerex Power Semiconductors
  • powerex brand
  • POWERREX USA
  • Powerex Power Semico

Technical Specifications

Physical
MountChassis Mount
Number of Pins5
Technical
PackagingBulk
RMS Current (Irms)330 A

Documents

Download datasheets and manufacturer documentation for Powerex ND421821.

iiiC
Datasheet4 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant