onsemi NCV7812ABTG

LDO Regulator Pos 12V 1A Automotive 3-Pin(3+Tab) TO-220 Rail
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Accuracy4 %
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Min Input Voltage35 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage12 V
Output Voltage Accuracy4 %
PolarityPositive
Quiescent Current6 mA
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for onsemi NCV7812ABTG.

SHENGYU ELECTRONICS
Datasheet34 pages12 years ago
Upverter
Datasheet33 pages13 years ago
Datasheet33 pages14 years ago
Datasheet33 pages16 years ago
onsemi
Datasheet31 pages4 years ago
Farnell
Datasheet31 pages9 years ago
Newark
Datasheet17 pages6 years ago
iiiC
Datasheet34 pages12 years ago

Inventory History

3 month trend:
+19.94%

Alternate Parts

Price @ 1000
$ 0.308
$ 0.262
$ 0.262
Stock
118,320
12,156,791
12,156,791
Authorized Distributors
9
11
11
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
-
1 A
1 A
Min Input Voltage
35 V
14 V
14 V
Max Input Voltage
35 V
35 V
35 V
Min Output Voltage
-
-
-
Max Output Voltage
-
12 V
12 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCV7812ABTG.

Related Parts

Descriptions

Descriptions of onsemi NCV7812ABTG provided by its distributors.

LDO Regulator Pos 12V 1A Automotive 3-Pin(3+Tab) TO-220 Rail
Linear Voltage Regulator, 1 A, 12 V ±2.0%
LINEAR VOLT REG, AEC-Q100, 12V/1A, TO220; Fixed Output Voltage Nom.:12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:19V; Input Voltage Max:35V; Product Range:12V 1A Linear Voltage Regulators; Output Current:1A; Output Type:Fixed; Linear Regulator Case Style:TO-263; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:AEC-Q100; MSL:-; SVHC:Lead (27-Jun-2018)
These voltage regulators are monolithic integrated circuits designed as fixed-voltage regulators for a wide variety of applications including local on-card regulation. These regulators employ internal current limiting thermal shutdown and safe-area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV7812ABTG.

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Accuracy4 %
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Min Input Voltage35 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage12 V
Output Voltage Accuracy4 %
PolarityPositive
Quiescent Current6 mA
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for onsemi NCV7812ABTG.

SHENGYU ELECTRONICS
Datasheet34 pages12 years ago
Upverter
Datasheet33 pages13 years ago
Datasheet33 pages14 years ago
Datasheet33 pages16 years ago
onsemi
Datasheet31 pages4 years ago
Farnell
Datasheet31 pages9 years ago
Newark
Datasheet17 pages6 years ago
iiiC
Datasheet34 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago