onsemi NCV7805BDTRKG

LINEAR VOLT REG, 1A, 5V, TO-263-3; Fixed Output Voltage Nom.: 5V; Adjustable Min: -; Max: -; Input
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Accuracy4 %
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy4 %
PackagingCut Tape (CT)
PolarityPositive
Power Supply Rejection Ratio (PSRR)68 dB
Quiescent Current8 mA
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for onsemi NCV7805BDTRKG.

onsemi
Datasheet34 pages12 years ago
Datasheet33 pages13 years ago
Datasheet33 pages14 years ago
Datasheet33 pages16 years ago
Datasheet31 pages4 years ago
Augswan
Datasheet31 pages9 years ago
Upverter
Datasheet32 pages6 years ago
Future Electronics
Datasheet34 pages12 years ago

Inventory History

3 month trend:
+11.56%

Alternate Parts

Price @ 1000
$ 0.245
$ 0.221
$ 0.221
Stock
1,896,848
1,354,319
1,354,319
Authorized Distributors
5
3
3
Case/Package
DPAK
DPAK
DPAK
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
7 V
10 V
10 V
Max Input Voltage
35 V
35 V
35 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
-
-
-
Accuracy
4 %
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCV7805BDTRKG.

Related Parts

Descriptions

Descriptions of onsemi NCV7805BDTRKG provided by its distributors.

LINEAR VOLT REG, 1A, 5V, TO-263-3; Fixed Output Voltage Nom.:5V; Adjustable Min:-; Max:-; Input
NCV7800 Series 1 A 5 V Fixed Output SMT LDO Positive Voltage Regulator - DPAK
LDO Regulator Pos 5V 1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel
Linear Voltage Regulator, 1 A, Ultra-High PSRR
83dB@(120Hz) 1A Fixed 5V Positive 35V TO-252 Linear Voltage Regulators (LDO) ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Accuracy4 %
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy4 %
PackagingCut Tape (CT)
PolarityPositive
Power Supply Rejection Ratio (PSRR)68 dB
Quiescent Current8 mA
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for onsemi NCV7805BDTRKG.

onsemi
Datasheet34 pages12 years ago
Datasheet33 pages13 years ago
Datasheet33 pages14 years ago
Datasheet33 pages16 years ago
Datasheet31 pages4 years ago
Augswan
Datasheet31 pages9 years ago
Upverter
Datasheet32 pages6 years ago
Future Electronics
Datasheet34 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago