onsemi NCV4274AST33T3G

LDO Regulator Pos 3.3V 0.4A Automotive 4-Pin(3+Tab) SOT-223 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Accuracy2 %
Dropout Voltage1.27 V
Input Bias Current145 µA
Max Input Voltage40 V
Max Operating Temperature150 °C
Max Output Current400 mA
Manufacturer Package IdentifierCASE 318E
Min Current Limit400 mA
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current400 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingCut Tape
PolarityPositive
Quiescent Current145 µA
Schedule B8542390000
Dimensions
Height1.65 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCV4274AST33T3G.

Upverter
Datasheet18 pages12 years ago
Datasheet16 pages16 years ago
onsemi
Datasheet21 pages5 years ago
Newark
Datasheet18 pages10 years ago
element14 APAC
Datasheet18 pages12 years ago
iiiC
Datasheet18 pages12 years ago

Inventory History

3 month trend:
+446%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCV4274AST33T3G.

Related Parts

Descriptions

Descriptions of onsemi NCV4274AST33T3G provided by its distributors.

LDO Regulator Pos 3.3V 0.4A Automotive 4-Pin(3+Tab) SOT-223 T/R
Linear Voltage Regulator, 400 mA 3.3 V, 2%
NCV4274AST33T3G, Single Linear Voltage Regulator,400mA 3.3V,2%,3+Tab-Pin SOT-223 | ON Semiconductor NCV4274AST33T3G
IC REG LINEAR 3.3V 400MA SOT223
LDO, 400MA, 3.3V, SOT-223; Output Type: Fixed; Input Voltage Min: 4.5V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 400mA; Dropout Voltage Vdo: 1.27V; LDO Regulator Case Style: SOT-223; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: 3.3V 600mA LDO Voltage Regulators; Automotive Qualification Standard: AEC-Q100; MSL: -; SVHC: No SVHC (27-Jun-2018)
NCV4274A Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.27V 1.65mm 400mA -40C~150C TJ
Outputs = 1 / Fixed Output Voltage V = 3.3 / Dropout Voltage V = 1.2 / Output Current mA = 400 / Load Regulation mV = 30 / Line Regulation mV = 25 / Supply Voltage Min. V = 9 / Supply Voltage Max. V = 40 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tape & Reel / Length mm = 6.7 / Width mm = 7.3 / Height mm = 1.8 / Automotive Qualification Standard = AEC-Q100 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV4274AST33T3G.

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Accuracy2 %
Dropout Voltage1.27 V
Input Bias Current145 µA
Max Input Voltage40 V
Max Operating Temperature150 °C
Max Output Current400 mA
Manufacturer Package IdentifierCASE 318E
Min Current Limit400 mA
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current400 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingCut Tape
PolarityPositive
Quiescent Current145 µA
Schedule B8542390000
Dimensions
Height1.65 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCV4274AST33T3G.

Upverter
Datasheet18 pages12 years ago
Datasheet16 pages16 years ago
onsemi
Datasheet21 pages5 years ago
Newark
Datasheet18 pages10 years ago
element14 APAC
Datasheet18 pages12 years ago
iiiC
Datasheet18 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago