onsemi NCV33161DR2G

Processor Supervisor 1.27V 1 Active Low Automotive 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High125 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation450 mW
Max Reset Threshold Voltage1.295 V
Max Supply Current900 µA
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage1.245 V
Min Supply Voltage2 V
Number of Outputs2
Number of Voltages Monitored2
Operating Supply Current900 µA
Output Current8.5 mA
Overvoltage Threshold1.295 V
PackagingCut Tape
Power Dissipation450 mW
ResetActive Low
Schedule B8542390000
Threshold Voltage1.27 V
TypeMulti-Voltage Supervisor
Undervoltage Threshold1.245 V
Watchdog TimerNo
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCV33161DR2G.

Augswan
Datasheet18 pages8 years ago
onsemi
Datasheet18 pages15 years ago
Datasheet18 pages16 years ago
Upverter
Datasheet20 pages2 years ago
Technical Drawing2 pages4 years ago

Inventory History

3 month trend:
+17.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCV33161DR2G.

Related Parts

Descriptions

Descriptions of onsemi NCV33161DR2G provided by its distributors.

Processor Supervisor 1.27V 1 Active Low Automotive 8-Pin SOIC N T/R
UNIVERSAL VOLTAGE MONITOR Power Supply Support Circuit, Fixed, 2 Channel, BIPolar, PDSO8
MC33161 Series 1.27 V Threshold Surface Mount Universal Voltage Monitor - SOIC-8
VOLTAGE DETECTOR, SOIC-8; Threshold Voltage: 1.27V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 2V; Supply Voltage Max: 40V; Reset Type: -; Digital IC Case: SOIC; No. of Pins: 8Pins; Delay Time: -; Operating Te
ROHS3Compliant Tape & Reel (TR) NCV33161 MINIMUM SUPPLY NEEDED FOR NEGATIVE SENSING IS 4V supervisor 5V 4.9mm 450mW 900muA
The MC34161/MC33161/NCV33161 are universal voltage monitors intended for use in a wide variety of voltage sensing applications. These devices offer the circuit designer an economical solution for positive and negative voltage detection. The circuit consists of two comparator channels each with hysteresis a unique Mode Select Input for channel programming a pinned out 2.54 V reference and two open collector outputs capable of sinking in excess of 10 mA. Each comparator channel can be configured as either inverting or noninverting by the Mode Select Input. This allows over under and window detection of positive and negative voltages. The minimum supply voltage needed for these devices to be fully functional is 2.0 V for positive voltage sensing and 4.0 V for negative voltage sensing. Applications include direct monitoring of positive and negative voltages used in appliance automotive consumer and industrial equipment.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High125 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation450 mW
Max Reset Threshold Voltage1.295 V
Max Supply Current900 µA
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage1.245 V
Min Supply Voltage2 V
Number of Outputs2
Number of Voltages Monitored2
Operating Supply Current900 µA
Output Current8.5 mA
Overvoltage Threshold1.295 V
PackagingCut Tape
Power Dissipation450 mW
ResetActive Low
Schedule B8542390000
Threshold Voltage1.27 V
TypeMulti-Voltage Supervisor
Undervoltage Threshold1.245 V
Watchdog TimerNo
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCV33161DR2G.

Augswan
Datasheet18 pages8 years ago
onsemi
Datasheet18 pages15 years ago
Datasheet18 pages16 years ago
Upverter
Datasheet20 pages2 years ago
Technical Drawing2 pages4 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago